Cable Pull Switches
356 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Actuator | Actuator Length | Actuator Material | Actuator Style | Contact Form | Switch Function | Current Rating | Voltage Rating AC | Voltage Rating DC | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Color | Illuminated | Illumination Color | Lamp Type | Features | Housing Material | Life | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10In Stock | 250 ft | 1 Cable | 3 NC + 1 NO | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Non-Illuminated | Die-Cast Zinc | 1000000 Cycle | |||||||||||||
5In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
21In Stock | 250 ft | 1 Cable | 1 NO + 1 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | Bulk | |||||||||||
5In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | ||||||||||||||||||
1In Stock | 250 ft | 1 Cable | 1 NO + 1 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Non-Illuminated | Die-Cast Zinc | 1000000 Cycle | Bulk | ||||||||||||
1In Stock | 250 ft | 1 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Non-Illuminated | Die-Cast Zinc | 1000000 Cycle | Bulk | ||||||||||||
2In Stock | 250 ft | 1 Cable | 1 NO + 1 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | Bulk | |||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | ||||||||||||||||||
Mfr: 44506-5470 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-022MEL 445065470 | |||||||||||||
Mfr: 44506-5857 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 2 NO + 2 NC | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, M20 x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Included, Indicator Beacon Not Included | Stainless Steel | ER6022-022MESSZ 445065857 | ||||||||||||
Mfr: 44506-5960 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineCable Pull Switches | Not Available Online | Push-Pull | 2 NO + 2 NC | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Included, Indicator Beacon Included | Stainless Steel | ER6022-022NELSS 445065960 | ||||||||||||
Mfr: 44506-6600 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | XER1022-011C3L 445066600 | ||||||||||||||||||||||||||
Mfr: 44506-7600 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | 1 NO + 1 NC | Chassis Mount, 3 m Cable | E-Stop Not Included, Indicator Beacon Not Included | XER1032-011C3 445067600 | |||||||||||||||||||||||
Mfr: 44506-5981 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | ER6022-031NELSSAC 445065981 | ||||||||||||||||||||||||||
0In Stock | 500 ft | 2 Cable | 3 NC + 1 NO | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
Not Available Online | 250 ft | 1 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | Cable | 1 Cable | SPST | ON - OFF | Chassis Mount | Non-Illuminated | ||||||||||||||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | ||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||
Mfr: 44506-5070 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-022M 445065070 | |||||||||||||
Mfr: 44506-6511 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 4 NC + 2 NO | ON - OFF | 5 mA | 240 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Non-Illuminated | E-Stop Included, Indicator Beacon Included | Aluminum | ER1022-042MELRAC 445066511 | |||||||||||
Mfr: 44506-6521 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 4 NC + 2 NO | ON - OFF | 5 mA | 240 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Non-Illuminated | E-Stop Included, Indicator Beacon Included | Aluminum | ER1022-042NELRAC 445066521 |