WW - Basic / Snap Action Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WW1G02A-D9 TTI: WW1G02A-D9 Honeywell Availability: 0In StockBasic / Snap Action Switches N.O. DP 16A Electromechanical | 0In Stock | WW | Door Switch | SPST | OFF - (ON) | Plunger | 16 A | 250 VAC | 24 VDC | 907 gf | Screw | Chassis Mount | ||||
Mfr: WW1K05D-D9 TTI: WW1K05D-D9 Honeywell Availability: 0In StockBasic / Snap Action Switches NO/NC 3P 15A Electromechanical | 0In Stock | WW | Door Switch | SPST | OFF - (ON) | Plunger | 100 mA | 125 VAC | 125 VDC | 907 gf | Quick Connect | Chassis Mount | ||||
Mfr: WW1G03A-D7 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches N.O. DP 16A Electromechanical | 0In Stock | WW | Standard | SPST | OFF - (ON) | Plunger | 16 A | 250 VAC | 24 VDC | 0.5 N | Screw | Chassis Mount |