D2MC - Basic / Snap Action Switches
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.05 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC5E | ||||
20In Stock | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.05 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||||
0In Stock | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Roller | 5 A | 250 VAC | 0.05 N | Quick Connect | Chassis Mount | IP40 | Each | D2MC5EL | ||||
Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Roller | 5 A | 250 VAC | 0.1 N | Quick Connect | Chassis Mount | IP40 | D2MC5HL | |||||
0In Stock | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.1 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC5F | ||||
0In Stock | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Roller | 500 mA | 125 VAC | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | D2MC01EL | ||||
0In Stock | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Roller | 5 A | 250 VAC | 0.1 N | Quick Connect | Chassis Mount | IP40 | D2MC5FL | |||||
0In Stock | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | 5 A | 250 VAC | 10.2 gcm | Quick Connect | Chassis Mount | IP40 | D2MC5H1 | ||||||
0In Stock | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.1 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC5H | ||||
0In Stock | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 125 VAC | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC01E | |||
0In Stock | D2MC | Chassis Mount | D2MC01HL | ||||||||||||||
0In Stock | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | 500 mA | 125 VAC | 30 VDC | Quick Connect | Chassis Mount | IP40 | D2MC01FL | ||||||
0In Stock | D2MC | Chassis Mount | D2MC5E1 | ||||||||||||||
0In Stock | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | 5 A | 250 VAC | Quick Connect | Chassis Mount | IP40 | D2MC5F1 | |||||||
Mfr: D2MC-01ELA TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches Basic Switch | 0In Stock | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 125 VAC | 30 VDC | 0.5 N | Solder Pin | Chassis Mount | IP40 | D2MC01ELA | |||
0In Stock | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Roller | 5 A | 250 VAC | 0.05 N | Quick Connect | Chassis Mount | IP40 | Each | |||||
Not Available Online | D2MC |