Basic / Snap Action Switches
23,486 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VX521C23 TTI: VX-52-1C23 Aratas Availability: 545In StockBasic / Snap Action Switches Hinge lever #187 Tab 30g | 545In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.29 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX521C23 | |||
Mfr: V15G1C26KBYOMI TTI: V-15G-1C26-K Aratas Availability: 575In StockBasic / Snap Action Switches PIN PLUNGER SPDT 15A | 575In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G-1C26-KBYOMI V-15G-1C26-K-BY-OMI V15G1C26K V15G1C26KBYOMI | ||
988In Stock | V7 | Micro Switch | SPST-NC | OFF - (ON) | Plunger, Pin | 15 A | 277 VAC | 250 VDC | 150 gf | Quick Connect | Chassis Mount | Each | |||||
2,000In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 10 A | 277 VAC | 250 VDC | 0.5 N | Quick Connect | Chassis Mount | Each | |||||
1In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 480 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | IP66 | Bulk | |||||
Mfr: ADPDC2W04AC TTI: ADPDC2W04AC C&K Availability: 53In StockBasic / Snap Action Switches DPDT 15A .250" QC | 53In Stock | A | Snap | DPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 250 VAC | 850 gf | Quick Connect | Chassis Mount | Bulk | |||||
Mfr: D2HWBR231DRBYOMR TTI: D2HW-BR231DR Aratas Availability: 250In Stock2,500 On Order Expected 09-Jan-36 Basic / Snap Action Switches Subminiature Basic Switch | 250In Stock2,500 On Order Expected 09-Jan-36 | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Solder Lug | PCB Mount | IP67 | Bulk | D2HWBR231DRBYOMR | ||
53In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 4 A | 115 VAC | 28 VDC | 198 gf | Wire Lead | Chassis Mount | Each | MS27216-2 | |||||
Mfr: BZ-2RQ124-D6 TTI: BZ-2RQ124-D6 Honeywell Availability: 295In StockBasic / Snap Action Switches 15A 250Vac SPDT H-OVRTRV PLGR B SW | 295In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 3.61 N | Quick Connect | Chassis Mount | Bulk | |||||
Mfr: BZ-2RW8072-A2 TTI: BZ-2RW8072-A2 Honeywell Availability: 166In StockBasic / Snap Action Switches SPDT 1A 125 Vac STR Lever Actuator | 166In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 125 VAC | 125 VDC | 0.7 N | Screw | Chassis Mount | IP64 | Bulk | |||
30In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 3 A | 125 VAC | 15 gf | Screw | Chassis Mount | Bulk | ||||||
Mfr: V7-6C18D8-048 TTI: V7-6C18D8-048 Honeywell Availability: 200In StockBasic / Snap Action Switches V-BASIC SW SPDT 15A 277VAC STR LeverACTR | 200In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 277 VAC | 250 VDC | 141 gf | Quick Connect | Chassis Mount | Bulk | ||||
Mfr: V7-1A17D8-057 TTI: V7-1A17D8-057 Honeywell Availability: 125In StockBasic / Snap Action Switches SPDT 5A 250VAC Straight Lever | 125In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 277 VAC | 150 gf | Quick Connect | Chassis Mount | Bulk | |||||
Mfr: BZ-2RW84449-A2 TTI: BZ-2RW84449-A2 Honeywell Availability: 247In StockBasic / Snap Action Switches BASIC SW SPDT 15 A 250VAC PIN PLGR ACTR | 247In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 250 VDC | 3.61 N | Screw | Chassis Mount | IP64 | Kit | |||
Mfr: ZMA00A150S06PC TTI: ZMA00A150S06PC C&K Availability: 39In StockBasic / Snap Action Switches SWITCH SNAP | 39In Stock | ZMA | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 60 VDC | 1.5 N | Solder Pin | PCB Mount | Tray | ||||
Mfr: D3V16G51C25K TTI: D3V-16G5-1C25-K Aratas Availability: 950In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 950In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V16G51C25K | ||
Mfr: V7-2S17E9-420 TTI: V7-2S17E9-420 Honeywell Availability: 999In StockBasic / Snap Action Switches VBASIC SW SPDT 100mA 125VAC SHRT FLAG LVR | 999In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 0.5 N | Quick Connect | Chassis Mount | Each | |||||
Mfr: BZ-2RW822-D5 TTI: BZ-2RW822-D5 Honeywell Availability: 141In StockBasic / Snap Action Switches 15A .97" LEVER | 141In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 480 VAC | 250 VDC | 1.67 N | Quick Connect | Chassis Mount | IP64 | Bulk | |||
441In Stock | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 28 VDC | 2 N | Solder Pin | Chassis Mount | Bulk | ||||||||
96In Stock | BE | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 25 A | 250 VAC | 0.72 N | Screw | Chassis Mount | IP64 | Bulk | |||||
Mfr: D2VW5L2A1HSCHN TTI: D2VW-5L2A-1HS Aratas Availability: 136In StockBasic / Snap Action Switches SHORT HINGE ROLLER | 136In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.3 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW5L2A1HS | ||
79In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 480 VAC | 250 VDC | 624 gf to 794 gf | Screw | Chassis Mount | IP64 | Bulk | ||||
Mfr: BZ-RW84431-A2 TTI: BZ-RW84431-A2 Honeywell Availability: 499In StockBasic / Snap Action Switches SPDT 15A 250Vac Straight Lever | 499In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 480 VAC | 10 gf | Screw | Chassis Mount | ||||||
799In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V2121C6 | |||
1,300In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01GL |