Basic / Snap Action Switches
23,486 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 4 A | 115 VAC | 28 VDC | 198 gf | Wire Lead | Chassis Mount | Each | ||||||
Mfr: V15T16-CZ200 TTI: V15T16-CZ200 Honeywell Availability: 1,180In StockBasic / Snap Action Switches V Basics | 1,180In Stock | V15 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 1.96 N | Quick Connect | Chassis Mount | Bulk | |||||
Mfr: D2HWC212MR TTI: D2HW-C212MR Aratas Availability: 26In StockBasic / Snap Action Switches HINGE LEVER LEADS | 26In Stock | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-C212MRBYOMR D2HWC212MR D2HWC212MRBYOMR | ||
327In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 30 VDC | 0.15 N | Solder Turret | Chassis Mount | Bulk | |||||
Mfr: V7-2S17D8-201 TTI: V7-2S17D8-201 Honeywell Availability: 1,130In StockBasic / Snap Action Switches 100 mA @ 125 VAC Roller Lever Actutor | 1,130In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 90 gf | Quick Connect | Chassis Mount | Bulk | |||||
Mfr: BE-2RQ1-A4 TTI: BE-2RQ1-A4 Honeywell Availability: 150In StockBasic / Snap Action Switches Snap Act Pin Plunger 25A 6.12N Thru-Hole | 150In Stock | BE | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 25 A | 250 VAC | 397 gf to 624 gf | Screw | Chassis Mount | IP64 | Bulk | ||||
969In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 480 VAC | 250 VDC | 198 gf to 255 gf | Screw | Chassis Mount | IP64 | |||||
254In Stock | Standard | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 277 VAC | 0.5 N | Screw | Chassis Mount | Bulk | |||||||
3,975In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01L | ||||
Mfr: V7-3S17D8-022 TTI: V7-3S17D8-022 Honeywell Availability: 1,660In StockBasic / Snap Action Switches SPDT 100mA @ 125VAC | 1,660In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 gf | Quick Connect | Chassis Mount | Bulk | |||||
1In Stock | Door Switch | SPDT | ON - (OFF), OFF - (ON) | Rod | 15 A | 250 VAC | 250 VDC | 18 N | Screw | Chassis Mount | Bulk | ||||||
Mfr: D3V16G21C25K TTI: D3V-16G2-1C25-K Aratas Availability: 700In StockBasic / Snap Action Switches LEVER 16A | 700In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | Bulk | D3V16G21C25K | |||
590In Stock | D3D | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 125 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | Bulk | D3D211NC D3D211NC 432441 D3D211 | ||||
Mfr: D3V011C23 TTI: D3V-01-1C23 Aratas Availability: 370In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 370In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Each | D3V011C23 | ||
598In Stock | SX | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 250 VAC | 28 VDC | 1 N | Solder Turret | Chassis Mount | Bulk | |||||
Mfr: V7-2B17D8-022 TTI: V7-2B17D8-022 Honeywell Availability: 2,408In StockBasic / Snap Action Switches 5A 1.08" LEVER | 2,408In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 277 VAC | 250 VDC | 41 gf | Quick Connect | Chassis Mount | Bulk | ||||
25In Stock | V3 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 11 A | 277 VAC | 250 VDC | 227 gf | Quick Connect | Chassis Mount | Each | |||||
48In Stock | BA | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 20 A | 480 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | IP64 | Bulk | ||||
227In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 600 VAC | 250 VDC | 255 gf to 368 gf | Screw | Chassis Mount | IP64 | Bulk | ||||
Mfr: BZ-2RW84-A2 TTI: BZ-2RW84-A2 Honeywell Availability: 11In StockBasic / Snap Action Switches 15A@125 250 480VAC | 11In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 250 VDC | 0.28 N | Screw | Chassis Mount | IP64 | Bulk | |||
Mfr: BZ-7RW82255518T TTI: BZ-7RW82255518T Honeywell Availability: 9In StockBasic / Snap Action Switches SPDT 15A 250 Vac Roller Lever ACTR | 9In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 250 VAC | 250 VDC | 1.95 N | Screw | Chassis Mount | Bulk | ||||
Mfr: SS01GL13PTBYOMZ TTI: SS-01GL13PT Aratas Availability: 175In StockBasic / Snap Action Switches 0.1A Sim roller levr #110 Quick connect | 175In Stock | SS-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS01GL13PT SS-01GL13PTBYOMZ SS01GL13PTNC SS01GL13PTBYOMZ | ||
3In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 28 VDC | 142 gf to 482 gf | Wire Lead | Chassis Mount | Each | ||||||
402In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 1 N | Solder Turret | Chassis Mount | Bulk | |||||
Mfr: V15T16-CZ300A05-K TTI: V15T16-CZ300A05-K Honeywell Availability: 970In StockBasic / Snap Action Switches Lever Roller 16A @250VAC SPDT | 970In Stock | V15 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 2.84 N | Quick Connect | Chassis Mount | Bulk |