SS - Basic / Snap Action Switches
353 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS-01GL2-ET TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.1 N | Quick Connect | Chassis Mount | SS01GL2ET | |||||
Mfr: SS-5GL13D1 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | SS5GL13D1 | ||||
Mfr: SS-5GL1373 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | SS5GL1363FBYOMI SS5GL1373 | ||||
Not Available Online | SS | Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Quick Connect | Chassis Mount | IP40 | SS52T | |||||
Mfr: SS-5GL-F-2T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | SS | Subminiature | SPST-NC | ON - (OFF) | Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | SS5GLF2T | ||||
Mfr: SS-5GL13-F-3-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC | 0.16 N | Quick Connect | Chassis Mount | IP40 | SS-5GL13-F-3T | ||||
Mfr: SS-01-E-3T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPST | Plunger | 100 mA | 125 VAC | 30 VDC | 0.25 N | Quick Connect | Chassis Mount | IP40 | SS01E3T | ||||
Mfr: SS-5GL13-2T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SUB MINIATURE | Not Available Online | SS | Quick Connect | Chassis Mount | SS5GL132T | ||||||||||||
Mfr: SS-5GL2-2T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SUB MINIATURE | Not Available Online | SS | Subminiature | SPST-NC | ON - (OFF) | Roller Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | SS5GL22T | ||||
Not Available Online | SS | Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | SS53 | |||||
Not Available Online | SS | Chassis Mount | SS012 | ||||||||||||||
Mfr: SS10GL02TT TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 10.1A roller lever Heat Resistant | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10.1 A | 250 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | SS10GL02TTBYOMI | ||||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | SS5GL2D2 | |||||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10.1 A | 250 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | SS10GL2D | |||||
Mfr: SS-01GL-ET TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 8g HINGE LEVER TAB | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.08 N | Quick Connect | Chassis Mount | IP40 | SS01GLET | |||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.16 N | Solder Lug | Chassis Mount | IP40 | SS01GLF | ||||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Pin | PCB Mount | IP40 | SS01FD | ||||
Mfr: SS-5GL2-FD2 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.2 N | Solder Pin | PCB Mount | IP40 | SS5GL2FD2 | |||||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 250 VDC | 1.5 N | Solder Pin | PCB Mount | IP40 | SS5D1 | ||||
Not Available Online | SS | Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 10.1 A | 250 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | SS102D | |||||
Not Available Online | SS | Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 10.1 A | 250 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | SS103BYOMI | |||||
Not Available Online | SS | Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | SS52 | |||||
Not Available Online | SS | Solder Lug | Chassis Mount | IP40 | SS5E | ||||||||||||
Mfr: SS-01GL111-FT TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | SS01GL111FT | |||
Mfr: SS-5GL3004D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | SPST | Lever | 5 A | 125 VAC | Solder Pin | PCB Mount | IP40 | SS5GL3004D |