Basic / Snap Action Switches
23,486 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2HWBL202MR TTI: D2HW-BL202MR Aratas Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-BL202MRBYOMR D2HWBL202MR D2HWBL202MRBYOBI | ||
Mfr: SAJ25YXWHL147SDTSEQ TTI: SAJ25YXWHL147SDTSEQ TE Connectivity / Alcoswitch Availability: 0In StockBasic / Snap Action Switches SMINSA SW WH-HLV 1.47N 5A/3A AC 3A DC SP | 0In Stock | SAJ2 | SPDT | Lever | 5 A | 250 VAC | 30 VDC | 50 g | Solder Terminal | PCB Mount | Each | 2351454-1 | |||||
Mfr: SAJ501YPP0STDSDTFLQ TTI: SAJ501YPP0STDSDTFLQ TE Connectivity / Alcoswitch Availability: 0In StockBasic / Snap Action Switches MUSA SW PPL Std 0.1A VAC DT LeadWCon SLD | 0In Stock | SAJ5 | SPDT | Plunger | 100 mA | 125 VAC | 48 VDC | 130 g | Through Hole | PCB Mount | Each | 2351463-1 | |||||
Mfr: D2GWSC6L2MBYOMR TTI: D2GW-SC6L2M Aratas Availability: 0In StockBasic / Snap Action Switches SWITCH BASIC | 0In Stock | D2GW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 10 mA | 13.5 VDC | 1.5 N | Wire Lead | Chassis Mount | IP67 | Each | D2GWSC6L2MBYOMR | |||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||||
Mfr: D3M01L13 TTI: D3M-01L1-3 Aratas Availability: 0In StockBasic / Snap Action Switches HINGE LEVER SPST-NO | 0In Stock | D3M | Subminiature | SPST | OFF - (ON) | Lever | 100 mA | 30 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | Each | D3M01L13 | |||
Mfr: V15T16-CZ100A06-K TTI: V15T16-CZ100A06-K Honeywell Availability: 0In StockBasic / Snap Action Switches Lever Roller 16A @250VAC SPDT | 0In Stock | V15 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 0.96 N | Quick Connect | Chassis Mount | Tray | |||||
0In Stock | ASQD1 | Plunger, Pin | 1.6 N | Wire Lead | PCB Mount | IP67 | Tray | ||||||||||
0In Stock | ASQD1 | SPST-NC | Plunger, Pin | 2.6 N | Wire Lead | PCB Mount | IP67 | Tray | |||||||||
0In Stock | ASQD1 | SPST-NO | Plunger, Pin | 1.6 N | Wire Lead | PCB Mount | IP67 | Tray | |||||||||
0In Stock | ASQD1 | SPST-NO | Plunger, Pin | 2.6 N | Press Fit | PCB Mount | IP67 | Tray | |||||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Wire Lead | PCB Mount | IP67 | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Wire Lead | PCB Mount | IP67 | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Lug | PCB Mount | IP67 | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Lug | PCB Mount | IP67 | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Lug | PCB Mount | IP67 | Tray | |||||||
Mfr: ASQMR21638 TTI: ASQMR21638 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Resistor installed,Wire Leads Bottom Type,Normally Open,Simulated roller lever | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Simulated Roller Lever | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.5 N | Wire Lead | PCB Mount | IP67 | Tray | ||||||
Mfr: ASQMR26430 TTI: ASQMR26430 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Resistor installed,Solder Terminal,Normally Open,Pin Plunger | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Plunger, Pin | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.2 N | Solder Lug | PCB Mount | IP67 | Tray | ||||||
Mfr: ASQMR27B28 TTI: ASQMR27B28 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Resistor installed,Fork Terminal Left,Normally Closed,Simulated roller lever | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Simulated Roller Lever | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.5 N | Solder Pin, Left Angle | PCB Mount | IP67 | Tray | ||||||
Mfr: ASQMR27B38 TTI: ASQMR27B38 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Resistor installed,Fork Terminal Left,Normally Open,Simulated roller lever | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Simulated Roller Lever | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.5 N | Solder Pin, Left Angle | PCB Mount | IP67 | Tray | ||||||
0In Stock | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 1 A | 125 VAC | 30 VDC | 0.5 N | Solder Pin | Chassis Mount | ||||||||
Mfr: V7-5F17D8-289 TTI: V7-5F17D8-289 Honeywell Availability: 0In StockBasic / Snap Action Switches V-BASIC SW SPDT 3A 250VAC SIMULAT ROLL | 0In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 15 gf | Wire Lead | Chassis Mount | ||||||
Mfr: BZ-3AW805551T TTI: BZ-3AW805551T Honeywell Availability: 0In StockBasic / Snap Action Switches Large Basics Z PLUNG LOC | 0In Stock | BZ | Large | SPDT | Lever | 15 A | 250 VAC | 0.9 N | Screw | Chassis Mount | |||||||
Mfr: V15W-WZ200A05-AW1 TTI: V15W-WZ200A05-AW1 Honeywell Availability: 0In StockBasic / Snap Action Switches V Basics | 0In Stock | V15W | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 200 gf | Wire Lead | Chassis Mount | IP67 | |||||
Mfr: D2HWBR231M TTI: D2HW-BR231M Aratas Availability: 0In StockBasic / Snap Action Switches SIM ROLLER LEVER LDS | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-BR231MBYOMR D2HWBR231M D2HWBR231MBYOBI |