Basic / Snap Action Switches
23,486 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SAJ101XBL0N74SDTPTQ TTI: 2351447-1 TE Connectivity / Alcoswitch Availability: 0In StockBasic / Snap Action Switches UMINSA SW BLEV 0.74N 0.1A/30VDC SC PCB | 0In Stock | SPDT | Lever | 100 mA | 125 VAC | 30 VDC | 40 g | Through Hole | PCB Mount | Each | |||||||
0In Stock | ASQD1 | SPST-NC | Plunger, Pin | 2.6 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||||||
0In Stock | ASQD1 | SPST-NO | Plunger, Pin | 2.6 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||||||
Mfr: SAJ25YXWHL147SDTSEQ TTI: 2351454-1 TE Connectivity / Alcoswitch Availability: 0In StockBasic / Snap Action Switches SMIN SW WH-HLV 1.47N 5A/3A AC 3A DC SP | 0In Stock | SPDT | Lever | 5 A | 250 VAC | 30 VDC | 50 g | Solder Terminal | PCB Mount | Each | |||||||
Mfr: HCP10DTD1L04 TTI: HCP10DTD1L04 TE Connectivity / Alcoswitch Availability: 0In StockBasic / Snap Action Switches HCP10A, Lgt Force, 0.187 Term. Small LVR | 0In Stock | HCP | SPDT | ON - OFF | Lever | 10 A | 125 VAC | 250 VDC | 150 gf | Solder Terminal | PCB Mount | Each | 2439028-7 | ||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Pin, Left Angle | PCB Mount | IP67 | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||||
Mfr: D2VW5L23MS123 TTI: D2VW-5L2-3MS-123 Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | Bulk | ||||
Mfr: D2FFL2D3 TTI: D2F-FL2-D3 Aratas Availability: 0In StockBasic / Snap Action Switches ULTRA MINIATURE | 0In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 0.74 N | Solder Lug | Chassis Mount | IP40 | Each | D2FFL2D3 | |||
Mfr: D2HWBL223M TTI: D2HW-BL223M Aratas Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-BL223MBYOMR D2HWBL223MBYOMR D2HWBL223MBYOBI | ||
Mfr: V7-1A38E9-201-2 TTI: V7-1A38E9-201-2 Honeywell Availability: 0In StockBasic / Snap Action Switches V-BASIC SW SP N.C. 5A 277VAC 1.77N SW | 0In Stock | V7 | Micro Switch | SPST-NC | ON - (OFF) | Roller Lever | 5 A | 277 VAC | 150 gf | Quick Connect | Chassis Mount | ||||||
0In Stock | V7 | SPST | OFF - (ON) | Plunger | 22 A | 277 VAC | 0.5 N | Quick Connect | Chassis Mount | ||||||||
Mfr: D2FD2L301HBYOMI TTI: D2FD-2L30-1H Aratas Availability: 0In StockBasic / Snap Action Switches Solder Sim Roll Lev 2A Silver Alloy SPDT | 0In Stock | D2FD | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 2 A | 125 VAC | 30 VDC | 0.65 N | Solder Lug | Chassis Mount | IP6X | Bulk | D2FD-2L30-1HBYOMI D2FD2L301H D2FD2L301HBYOMI | ||
Mfr: SS10GL13BYOMI TTI: SS-10GL13 Aratas Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 10.1 A | 250 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS10GL13BYOMI | |||
0In Stock | BZ | Chassis Mount | |||||||||||||||
Mfr: ABV1612613 TTI: ABV1612613 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SWITCH SNAP TURQUOISE | 0In Stock | ABV | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 250 VAC | 180 gf | Wire Lead | Chassis Mount | IP67 | Each | ||||
Mfr: ASQMR19J052 TTI: ASQMR19J052 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Lead wire bottom Operating Force 1.5N Simulated roller lever | 0In Stock | ASQMR1 | SPST-NO | Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | Wire Lead | PCB Mount | IP67 | Tray | ||||||
Mfr: ASQMR19J058 TTI: ASQMR19J058 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.5N Right 2 boss type | 0In Stock | ASQMR1 | SPST-NO | Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | Solder Terminal | PCB Mount | IP67 | Tray | ||||||
Mfr: ASQMR19J059 TTI: ASQMR19J059 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.2N Left 2 boss type | 0In Stock | ASQMR1 | SPST-NO | Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | ||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Wire Lead | PCB Mount | IP67 | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Wire Lead | PCB Mount | IP67 | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Lug | PCB Mount | IP67 | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray |