Basic / Snap Action Switches
23,534 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2HWBR232M TTI: D2HW-BR232M Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | Each | D2HWBR232MBYOMR D2HW-BR232MBYOMR D2HWBR232MBYOBI | ||
Mfr: D2HWBR233M TTI: D2HW-BR233M Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | Each | D2HWBR233MBYOMR D2HW-BR233MBYOMR D2HWBR233MBYOBI | ||
Mfr: D2HWC261M TTI: D2HW-C261M Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | Each | D2HWC261M D2HW-C261MBYOMR D2HWC261MBYOBI | ||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V2141C6 | |||
Mfr: D3V0121C23K TTI: D3V-012-1C23-K Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Each | D3V0121C23K | ||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 7 A | 250 VAC | 28 VDC | 1.4 N | Solder Turret | Chassis Mount | |||||||
0In Stock | SM | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 30 VDC | 0.5 N | Solder Pin | Chassis Mount | ||||||
Mfr: V7-1A17D8-048 TTI: V7-1A17D8-048 Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT 5A @ 250VAC | 0In Stock | V7 | Standard | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.45 N | Quick Connect | Chassis Mount | ||||||
Mfr: V15H16-CZ300A02-K TTI: V15H16-CZ300A02-K Honeywell Availability: 0In StockBasic / Snap Action Switches Lever Straight 16A @250VAC SPDT | 0In Stock | V15 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 2.84 N | Quick Connect | Chassis Mount | Tray | |||||
0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 10.1 A | 250 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Each | SS10GLT | ||||
Mfr: D2HWBL211M TTI: D2HW-BL211M Omron Electronics Availability: 0In StockBasic / Snap Action Switches HINGE LEVER LEADS | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Each | D2HWBL211M D2HW-BL211MBYOMR D2HWBL211MBYOBI | ||
Mfr: D2EWB02LBYOMR TTI: D2EW-B02L Omron Electronics Availability: 0In StockBasic / Snap Action Switches SWITCH BASIC | 0In Stock | D2EW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA | 12 VDC | 122 gf | Press Fit | Chassis Mount | IP67 | Bulk | D2EWB02LBYOMR | |||
Mfr: D2HWBL242MR TTI: D2HW-BL242MR Omron Electronics Availability: 0In StockBasic / Snap Action Switches SWITCH BASIC | 0In Stock | D2HW | Each | D2HWBL242MR | |||||||||||||
0In Stock | ASQD1 | Plunger, Pin | 1.6 N | Solder Terminal | PCB Mount | IP67 | Tray | ||||||||||
0In Stock | ASQD1 | SPST-NO | Plunger, Pin | 2.6 N | Wire Lead | PCB Mount | IP67 | Tray | |||||||||
Mfr: ASQMR19J051 TTI: ASQMR19J051 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Lead wire bottom Operating Force 1.2N Pin Plunger | 0In Stock | ASQMR1 | SPST-NO | Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | Wire Lead | PCB Mount | IP67 | Tray | ||||||
Mfr: ASQMR19J055 TTI: ASQMR19J055 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Lead wire left Operating Force 1.2N Pin Plunger | 0In Stock | ASQMR1 | Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | Wire Lead | PCB Mount | Tray | ||||||||
Mfr: ASQMR19J057 TTI: ASQMR19J057 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.2N Right 2 boss type | 0In Stock | ASQMR1 | SPST-NO | Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | ||||||
Mfr: ASQMR19J060 TTI: ASQMR19J060 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.5N Left 2 boss type | 0In Stock | ASQMR1 | SPST-NO | Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | Solder Terminal | PCB Mount | IP67 | Tray | ||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Wire Lead | PCB Mount | IP67 | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Pin, Right Angle | PCB Mount | IP67 | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Lug | PCB Mount | IP67 | Tray | |||||||
Mfr: ASQMR26A30 TTI: ASQMR26A30 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Resistor installed,Fork Terminal Right,Normally Open,Pin Plunger | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Plunger, Pin | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.2 N | Solder Pin, Right Angle | PCB Mount | IP67 | Tray | ||||||
Mfr: D2HWBL203MR TTI: D2HW-BL203MR Omron Electronics Availability: 0In StockBasic / Snap Action Switches SUBMINIATURE SNAP ACTION | 0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-BL203MRBYOMR D2HWBL203MR D2HWBL203MRBYOBI |