Basic / Snap Action Switches
23,486 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BA-1RV111-A2 TTI: BA-1RV111-A2 Honeywell Availability: 263In StockBasic / Snap Action Switches LARGE BASIC SWITCH | 263In Stock | Large | SPDT | ON - (OFF), OFF - (ON) | Lever | 20 A | 250 VAC | 250 VDC | 0.97 N | Screw | Chassis Mount | Bulk | |||||
30In Stock | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Rod | 5 A | 30 VDC | 0.5 N | Solder Turret | Chassis Mount | Bulk | |||||||
518In Stock | Micro Switch | DPDT | OFF - (ON) | Plunger | 15 A | 600 VAC | 230 VDC | 0.5 N | Screw | Chassis Mount | IP40 | Bulk | |||||
Mfr: BZ-2RW82555110T TTI: BZ-2RW82555110T Honeywell Availability: 491In StockBasic / Snap Action Switches BASIC SW SPDT 15 A 250VAC ROLLER LEVER | 491In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 480 VAC | 250 VDC | 99 gf | Screw | Chassis Mount | IP64 | ||||
28In Stock | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 28 VDC | 1.4 N | Screw | Chassis Mount | Each | ||||||||
Mfr: D2VW011MSCHN TTI: D2VW-01-1MS Aratas Availability: 4,216In StockBasic / Snap Action Switches PIN PLUNGER W/ LEADS | 4,216In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 2 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW011MS | ||
5,840In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01 | |||
Mfr: BZ-2RW82255-A2-S TTI: BZ-2RW82255-A2-S Honeywell Availability: 204In StockBasic / Snap Action Switches Snap Action NO/NC SPDT 15A 1.67N | 204In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 480 VAC | 250 VDC | 1.67 N | Wire Lead | Chassis Mount | IP64 | Bulk | |||
Mfr: ADPDC2J04AC TTI: ADPDC2J04AC C&K Availability: 468In StockBasic / Snap Action Switches DPDT SNAP 15A .25"QC | 468In Stock | A | Snap | DPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 850 gf | Quick Connect | Chassis Mount | Kit | |||||
97In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 4 A | 28 VDC | 1.9 N | Solder Lug | Chassis Mount | Each | |||||||
152In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 11 A | 250 VAC | 30 VDC | 141 gf | Solder Turret | Chassis Mount | Bulk | |||||
Mfr: BZ-2RW826-A2 TTI: BZ-2RW826-A2 Honeywell Availability: 640In StockBasic / Snap Action Switches Microswitch ROLLER LEVER | 640In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 480 VAC | 250 VDC | 170 gf | Screw | Chassis Mount | IP64 | Bulk | |||
Mfr: V1561C25 TTI: V-156-1C25 Aratas Availability: 300In StockBasic / Snap Action Switches SPDT Hinge Rllr Lvr QC 15A 1.23N | 300In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1561C25 | ||
Mfr: MS27240-5 TTI: 602EN222-6 Honeywell Availability: 43In StockBasic / Snap Action Switches ENCLOSED SW DPDT 1A Top Plunger Wire | 43In Stock | BZ | DPDT | OFF - (ON) | Plunger | 1 A | 28 VDC | 0.5 N | Wire Lead | Chassis Mount | Bulk | MS27240-5 | |||||
408In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 28 VDC | 142 gf to 482 gf | Wire Lead | Chassis Mount | Each | ||||||
Mfr: D2HWBL201M TTI: D2HW-BL201M Aratas Availability: 80In StockBasic / Snap Action Switches PIN PLUNGER LEADS | 80In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2HW-BL201MBYOMR D2HWBL201M D2HWBL201MBYOMR | ||
117In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 250 VAC | 454 gf to 737 gf | Screw | Chassis Mount | IP64 | Bulk | MS25383-1 | ||||
Mfr: V7-1S17D8-263 TTI: V7-1S17D8-263 Honeywell Availability: 667In StockBasic / Snap Action Switches 100 mA @ 125 VAC Simultd Rllr Lvr Act | 667In Stock | V7 | Standard | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 10 VDC | 0.88 N | Quick Connect | Chassis Mount | Bulk | ||||
Mfr: ZM90G20F01 TTI: ZM90G20F01 Honeywell Availability: 1,040In Stock1,000 On Order Expected 13-Nov-26 Basic / Snap Action Switches 125/250 VAC 10.1 A Roller Lever Actutor | 1,040In Stock1,000 On Order Expected 13-Nov-26 | ZM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10.1 A | 250 VAC | 60 gf | Solder Pin | PCB Mount | IP40 | Bulk | ||||
Mfr: V15G31C25KBYOMI TTI: V-15G3-1C25-K Aratas Availability: 299In Stock972 On Order Expected 14-Dec-26 Basic / Snap Action Switches HINGE LEVER SPDT 15A | 299In Stock972 On Order Expected 14-Dec-26 | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 0.7 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G-31C25-KBYOMZ V-15G3-1C25-KBYOMI V15G31C25KV15G31C25KNC V15G31C25KBYOMI | ||
Mfr: D2SW01L2HS TTI: D2SW-01L2HS Aratas Availability: 82In StockBasic / Snap Action Switches SPDT .1A 60GF MINI | 82In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW01L2HS | ||
Mfr: D2VW5L11MSCHN TTI: D2VW-5L1-1MS Aratas Availability: 936In StockBasic / Snap Action Switches HINGE LEVER WIRE LDS | 936In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW5L11MS | ||
Mfr: D2VW01L2A1HSCHN TTI: D2VW-01L2A-1HS Aratas Availability: 340In StockBasic / Snap Action Switches .1A SwtchWatertight Hng Lvr Shortroller | 340In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 2.3 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW01L2A1HS | ||
21In Stock | Micro Switch | 4PDT | ON - OFF | Plunger | 7 A | 28 VDC | 1814 gf | Solder Pin | Chassis Mount | Each | MS21321-2 | ||||||
Mfr: D2VW5L2A1MSCHN TTI: D2VW-5L2A-1MS Aratas Availability: 301In StockBasic / Snap Action Switches Short hinge rllr lvr 5A w/ lead wires | 301In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.25 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW5L2A1MS |