Basic / Snap Action Switches
23,534 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BZ | Chassis Mount | |||||||||||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Wire Lead | PCB Mount | IP67 | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Lug | PCB Mount | IP67 | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||||
Mfr: D2HWBL243M TTI: D2HW-BL243M Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SW | 0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-BL243MBYOMR D2HWBL243MBYOBI | ||
Mfr: D2FD2L301HBYOMI TTI: D2FD-2L30-1H Omron Electronics Availability: 0In StockBasic / Snap Action Switches Solder Sim Roll Lev 2A Silver Alloy SPDT | 0In Stock | D2FD | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 2 A | 125 VAC | 30 VDC | 0.65 N | Solder Lug | Chassis Mount | IP6X | Bulk | D2FD-2L30-1HBYOMI D2FD2L301H D2FD2L301HBYOMI | ||
Mfr: D2HWBL241M TTI: D2HW-BL241M Omron Electronics Availability: 0In StockBasic / Snap Action Switches SWITCH BASIC | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | Each | D2HWBL241MBYOBI | ||
Mfr: D2HWBL281M TTI: D2HW-BL281M Omron Electronics Availability: 0In StockBasic / Snap Action Switches LONG LEAF LVER ELADS | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.9 N | Wire Lead | Chassis Mount | IP67 | Each | D2HWBL281M D2HW-BL281MBYOMR D2HWBL281MBYOBI | ||
Mfr: V15T22-E1C200 TTI: V15T22-E1C200 Honeywell Availability: 0In StockBasic / Snap Action Switches V Basics | 0In Stock | V15 | Micro Switch | SPST-NC | ON - (OFF) | Plunger, Pin | 22 A | 250 VAC | 1.96 N | Quick Connect | Chassis Mount | ||||||
Mfr: ASQMR19J061 TTI: ASQMR19J061 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.2N Both sides 2 bosses type | 0In Stock | ASQMR1 | SPST-NO | Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | ||||||
Mfr: D2HWC262MR TTI: D2HW-C262MR Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-C262MRBYOMR D2HWC262MRBYOMR D2HWC262MRBYOBI | ||
Mfr: SAJ101XBL0N74SDTPTQ TTI: 2351447-1 TE Connectivity / Alcoswitch Availability: 0In StockBasic / Snap Action Switches UMINSA SW BLEV 0.74N 0.1A/30VDC SC PCB | 0In Stock | SPDT | Lever | 100 mA | 125 VAC | 30 VDC | 40 g | Through Hole | PCB Mount | Each | |||||||
Mfr: SAJ25YXWHL147SDTSEQ TTI: 2351454-1 TE Connectivity / Alcoswitch Availability: 0In StockBasic / Snap Action Switches SMIN SW WH-HLV 1.47N 5A/3A AC 3A DC SP | 0In Stock | SPDT | Lever | 5 A | 250 VAC | 30 VDC | 50 g | Solder Terminal | PCB Mount | Each | |||||||
Mfr: D2GWSC03MBYOMR TTI: D2GW-SC03M Omron Electronics Availability: 0In StockBasic / Snap Action Switches SWITCH LEAD WIRES | 0In Stock | D2GW | Ultra Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 10 mA | 13.5 VDC | 1.2 N | Wire Lead | Chassis Mount | IP67 | Each | D2GWSC03MBYOMR | |||
Mfr: D2GWAL6L2FBYOMR TTI: D2GW-AL6L2F Omron Electronics Availability: 0In StockBasic / Snap Action Switches SWITCH BASIC | 0In Stock | D2GW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 10 mA | 13.5 VDC | 1.5 N | Press Fit | Chassis Mount | IP67 | Tray | D2GWAL6L2FBYOMR | |||
Mfr: D2GWAL6R3FBYOMR TTI: D2GW-AL6R3F Omron Electronics Availability: 0In StockBasic / Snap Action Switches SWITCH BASIC | 0In Stock | D2GW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 10 mA | 13.5 VDC | 1.5 N | Press Fit | Chassis Mount | IP67 | Tray | D2GWAL6R3FBYOMR | |||
Mfr: D2LS2120MBYOMZ TTI: D2LS-21(20M) Omron Electronics Availability: 0In StockBasic / Snap Action Switches Ultra Subminiature Basic Switch | 0In Stock | D2LS | Ultra Subminiature Basic Switch | SPST | 6 VDC | 0.6 N | SMD/SMT | PCB Mount | IP40 | Reel | D2LS2120MBYOMZ | ||||||
Mfr: D2EWB03LBYOMR TTI: D2EW-B03L Omron Electronics Availability: 0In StockBasic / Snap Action Switches SWITCH BASIC | 0In Stock | D2EW | Ultra Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA | 12 VDC | 122 gf | Press Fit | Chassis Mount | IP67 | Bulk | D2EWB03LBYOMR | |||
Mfr: D2HWBR243MR TTI: D2HW-BR243MR Omron Electronics Availability: 0In StockBasic / Snap Action Switches SWITCH BASIC | 0In Stock | D2HW | Each | D2HWBR243MR | |||||||||||||
0In Stock | ASQD1 | SPST-NC | Plunger, Pin | 2.6 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||||||
0In Stock | ASQD1 | SPST-NO | Plunger, Pin | 2.6 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Pin, Right Angle | PCB Mount | IP67 | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Terminal | PCB Mount | IP67 | Tray |