Basic / Snap Action Switches
23,486 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
492In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 28 VDC | 1.39 N | Screw | Chassis Mount | Bulk | ||||||
Mfr: V7-1C17D8-207 TTI: V7-1C17D8-207 Honeywell Availability: 4,160In StockBasic / Snap Action Switches 15 AMP 277 VAC | 4,160In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 277 VAC | 250 VDC | 90 gf | Quick Connect | Chassis Mount | Bulk | ||||
Mfr: V7-2B17D8-048 TTI: V7-2B17D8-048 Honeywell Availability: 1,490In StockBasic / Snap Action Switches 11A 2.34 LEVER | 1,490In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 277 VAC | 250 VDC | 20 gf | Quick Connect | Chassis Mount | Bulk | ||||
Mfr: BZ-2RW80282-A2 TTI: BZ-2RW80282-A2 Honeywell Availability: 504In StockBasic / Snap Action Switches BASIC SW SPDT 15 A 250VAC STR LVR ACTR | 504In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 250 VDC | 1.39 N | Screw | Chassis Mount | IP64 | Bulk | |||
275In Stock | BA | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 20 A | 480 VAC | 250 VDC | 71 gf | Wire Lead | Chassis Mount | IP64 | Bulk | ||||
250In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 11 A | 277 VAC | 250 VDC | 82 gf | Quick Connect | Chassis Mount | Bulk | |||||
Mfr: BZ-2RW8225551-A2 TTI: BZ-2RW8225551-A2 Honeywell Availability: 56In StockBasic / Snap Action Switches 15A @ 250 VAC SPDT Roller Screw | 56In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 480 VAC | 250 VDC | 1.67 N | Screw | Chassis Mount | IP64 | Bulk | |||
Mfr: 311SM703-T TTI: 311SM703-T Honeywell Availability: 40In StockBasic / Snap Action Switches 4A 1.77" LEVER | 40In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 4 A | 250 VAC | 30 VDC | 0.06 N | Solder Turret | Chassis Mount | Bulk | ||||
145In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 250 VAC | 28 VDC | 0.31 N | Solder Turret | Chassis Mount | Bulk | ||||||
9,600In Stock29,420 On Order Expected | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5GL | ||||
Mfr: D2HWBL221HBYOMR TTI: D2HW-BL221H Aratas Availability: 90In StockBasic / Snap Action Switches Subminiature Basic Switch | 90In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Solder Lug | Chassis Mount | IP67 | Each | D2HWBL221HBYOMR | ||
139In Stock | EN | Enclosed Limit Switch | DPDT | Roller Plunger | 7 A | 28 VDC | 6 lb to 12 lb | Wire Lead | Panel Mount | Bulk | MS27240-3 | ||||||
418In Stock | SE | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 142 gf to 482 gf | Wire Lead | Chassis Mount | Each | |||||
Mfr: V7-6B19D8-057 TTI: V7-6B19D8-057 Honeywell Availability: 2,840In StockBasic / Snap Action Switches 11 A @ 250 VAC Strght Steel Actutor | 2,840In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 277 VAC | 250 VDC | 55 gf | Quick Connect | Chassis Mount | Bulk | ||||
Mfr: V7-1B17D8-207 TTI: V7-1B17D8-207 Honeywell Availability: 11,240In StockBasic / Snap Action Switches 11A 1.34" LEVER | 11,240In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 11 A | 277 VAC | 250 VDC | 85 gf | Quick Connect | Chassis Mount | Bulk | ||||
325In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 20 A | 250 VAC | 250 VDC | 6.12 N | Screw | Chassis Mount | IP64 | Bulk | |||||
696In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 125 VAC | 250 VDC | 3.61 N | Screw | Chassis Mount | IP64 | Bulk | ||||
14,400In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 125 VAC, 250 VAC, 277 VAC | 4.17 N | Quick Connect | Chassis Mount | Bulk | |||||||
Mfr: D2QWC003H TTI: D2QW-C003H Aratas Availability: 10,740In StockBasic / Snap Action Switches SPST-NO Sealed Pin Plunger | 10,740In Stock | D2QW | Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA | 30 VDC | 1.5 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2QWC003H | |||
Mfr: D2HWC201M TTI: D2HW-C201M Aratas Availability: 2,160In StockBasic / Snap Action Switches PIN PLUNGER LEADS | 2,160In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2HWC201M D2HW-C201MBYOMR D2HWC201MBYOBI | ||
42In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 0.5 N | Solder Lug | Chassis Mount | Bulk | |||||
1,595In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 1.4 N | Solder Turret | Chassis Mount | Bulk | |||||
702In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 30 VDC | 2 N | Solder Turret | Chassis Mount | Bulk | |||||
Mfr: V7-3S17E9-022 TTI: V7-3S17E9-022 Honeywell Availability: 8,938In StockBasic / Snap Action Switches VBASIC SW SPDT 100mA 125VAC STR LVR ACTR | 8,938In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 gf | Quick Connect | Chassis Mount | Each | |||||
519In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 7 A | 250 VAC | 28 VDC | 1.4 N | Solder Turret | Chassis Mount | Bulk |