Basic / Snap Action Switches
23,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
625In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
1,002In Stock | Kit | ||||||||||||||||
425In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 250 VAC | 0.59 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||||
Mfr: SS3GL13PTBYOMZ TTI: SS3GL13PTBYOMZ Omron Electronics Availability: 914In StockBasic / Snap Action Switches SWITCH BASIC | 914In Stock | SS-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||
950In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | |||||
Mfr: ABV1612613H6 TTI: ABV1612613H6 Panasonic Industry Availability: 400In StockBasic / Snap Action Switches SWITCH SNAP TURQUOISE | 400In Stock | ABV | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 250 VAC | 2.94 N (300 g) | Wire Lead | Chassis Mount | IP67 | Each | |||||
Mfr: D2HWA201DBYOMR TTI: D2HWA201DBYOMR Omron Electronics Availability: 1,875In StockBasic / Snap Action Switches SWITCH BASIC | 1,875In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Pin | PCB Mount | IP67 | Bulk | |||
222In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Solder Pin | Chassis Mount | IP67 | Bulk | ||||
4,550In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 125 VAC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
440In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 1.47 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||||
Mfr: BZ-3R291-P1 TTI: BZ-3R291-P1 Honeywell Availability: 1,200In StockBasic / Snap Action Switches SWITCH BASIC | 1,200In Stock | Bulk | |||||||||||||||
70In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 2.45 N | Wire Lead | Chassis Mount | IP67 | Bulk | |||||
Mfr: D2VW01L33HS TTI: D2VW01L33HS Omron Electronics Availability: 90In StockBasic / Snap Action Switches | 90In Stock | D2VW | Miniature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | Solder Lug | Chassis Mount | IP67 | Bulk | ||||
Mfr: D2VW5L21MS TTI: D2VW5L21MS Omron Electronics Availability: 180In StockBasic / Snap Action Switches | 180In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | Each | |||
Mfr: SS01GL13PTBYOMZ TTI: SS01GL13PTBYOMZ Omron Electronics Availability: 175In StockBasic / Snap Action Switches SWITCH SNAP | 175In Stock | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | ||||
Mfr: V10G41C24KBYOMI TTI: V10G41C24KBYOMI Omron Electronics Availability: 930In StockBasic / Snap Action Switches SWITCH SNAP | 930In Stock | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.6 N | Quick Connect | Chassis Mount | IP40 | Bulk | ||||
40In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | ||||
Mfr: D2FCF7N60MSTDBYOMZ TTI: D2FC-F-7N(60M) Omron Electronics Availability: 949In StockBasic / Snap Action Switches Ultra Subminiature 0.59N OF, 60M ops, Orange Mechanical mouse switch | 949In Stock | D2FC | Ultra Subminiature | SPST-NO | OFF - (ON) | Button | 1 mA | 6 VDC | 0.59 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FCF7N60MSTDBYOMZ | |||
10In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Wire Lead | Chassis Mount | IP67 | Bulk | ||||
Mfr: D3V161A4K10EBYOMI TTI: D3V161A4K10EBYOMI Omron Electronics Availability: 29,234In Stock4,600 On Order Expected Basic / Snap Action Switches SWITCH BASIC | 29,234In Stock4,600 On Order Expected | D3V | Chassis Mount | Each | |||||||||||||
50In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC, 250 VAC | 30 VDC | 2 N | Solder Lug | Chassis Mount | IP67 | Bulk | ||||
4,000In Stock | SS | Lever | 5 A | 125 VAC | Quick Connect | Chassis Mount | IP40 | Bulk | |||||||||
1,250In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
Mfr: D2VW5L1B1MS TTI: D2VW5L1B1MS Omron Electronics Availability: 74In StockBasic / Snap Action Switches 5 AMP 60GF LONG HINGE LEVER | 74In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 0.59 N | Wire Lead | Chassis Mount | IP67 | Bulk | |||
30In Stock | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk |