V - Basic / Snap Action Switches
764 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V16G21C25LRBYOMI TTI: V-16G2-1C25-L(R) Aratas Availability: 860In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 860In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V16G21C25L(R)BYOMI V16G21C25LR V-16G2-1C25-L(R)-BY-OMI V16G21C25LRBYOMI | ||
30In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | Bulk | ||||
50In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | ||||
Mfr: V15G51C26KBYOMI TTI: V15G51C26KBYOMI Aratas Availability: 190In StockBasic / Snap Action Switches SWITCH BASIC | 190In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||
Mfr: V10G61C24KBYOMI TTI: V10G61C24KBYOMI Aratas Availability: 150In StockBasic / Snap Action Switches SWITCH SNAP | 150In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||
Mfr: V10G21C24KBYOMI TTI: V10G21C24KBYOMI Aratas Availability: 980In StockBasic / Snap Action Switches SWITCH BASIC | 980In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.6 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||
40In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | ||||
Mfr: V10G41C25KBYOMI TTI: V10G41C25KBYOMI Aratas Availability: 50In StockBasic / Snap Action Switches SWITCH BASIC | 50In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Each | |||
Mfr: V10G51C24KBYOMI TTI: V10G51C24KBYOMI Aratas Availability: 750In StockBasic / Snap Action Switches SWITCH BASIC | 750In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||
Mfr: V10G41C25KBYOMI TTI: V-10G4-1C25-K Aratas Availability: 50In StockBasic / Snap Action Switches 10A MiniSwtch SPDT QC Roll Lever 200gms | 50In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Each | V10G41C25K V10G41C25KBYOMIV-10G4-1C25-K-BY-OMI V-10G4-1C25-KBYOMI V10G41C25KBYOMI | ||
Mfr: V15G31C26KBYOMI TTI: V15G31C26KBYOMI Aratas Availability: 948In StockBasic / Snap Action Switches SWITCH BASIC | 948In Stock | V | Standard | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 250 VDC | 4 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||
Mfr: V15G51C25KBYOMI TTI: V-15G5-1C25-K Aratas Availability: 0In Stock4,980 On Order Expected 08-Jan-27 Basic / Snap Action Switches Short hinge rllr lvr SPDT 15 A | 0In Stock4,980 On Order Expected 08-Jan-27 | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 2.4 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G51C25K V-15G5-1C25-KBYOMI V15G51C25KBYOMI | ||
Mfr: V1551C25 TTI: V-155-1C25 Aratas Availability: 0In Stock21 On Order Expected 17-May-27 Basic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock21 On Order Expected 17-May-27 | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1551C25 | ||
Mfr: V10G1C24KBYOMI TTI: V-10G-1C24-K Aratas Availability: 0In StockBasic / Snap Action Switches SWITCH SNAP | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | Each | V-10G-1C24-K-BY-OMI V10G1C24KBYOMI | ||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Screw | Chassis Mount | IP40 | Bulk | V151B6 | |||
Mfr: V10G31C24KBYOMI TTI: V-10G3-1C24-K Aratas Availability: 0In StockBasic / Snap Action Switches Long hinge levr SPDT 10 A | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 3.4 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-10G3-1C24-KBYOMI V10G31C24KBYOMI | ||
0In Stock | V | Miniature | SPST-NO | OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1523C5 | |||
0In Stock | V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 200 gf | Quick Connect | Bulk | 9901604 | |||||||
Mfr: V1541C25 TTI: V-154-1C25 Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1541C25 | ||
Mfr: V151A5T TTI: V-15-1A5-T Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | Each | V151A5T | ||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V2141C6 | |||
Mfr: V15G3C26 TTI: V-15G-3C26 Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Each | V15G3C26 | ||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Solder Pin | PCB Mount | IP40 | Bulk | V1551A6 | |||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | Chassis Mount | IP40 | Each | V1031A4 | |||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 200 gf | Solder Pin | Chassis Mount | IP40 | Bulk | V1051A5 |