SS - Basic / Snap Action Switches
353 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
285In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | ||||
5,583In Stock2,940 On Order Expected 20-Jan-27 | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | |||||
Mfr: SS5GL13T TTI: SS-5GL13-T Aratas Availability: 4,000In StockBasic / Snap Action Switches SWITCH BASIC | 4,000In Stock | SS | Lever | 5 A | 125 VAC | Quick Connect | Chassis Mount | IP40 | Bulk | ||||||||
440In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 1.47 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||||
Mfr: SS5GL2(Q) TTI: SS-5GL2(Q) Aratas Availability: 487In StockBasic / Snap Action Switches SWITCH SNAP SUBMINIATURE | 487In Stock | SS | Bulk | ||||||||||||||
625In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
1,370In Stock | SS | Subminiature | SPST | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
4,000In Stock | SS | Lever | 5 A | 125 VAC | Quick Connect | Chassis Mount | IP40 | Bulk | |||||||||
1,300In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | ||||
190In Stock | SS | Subminiature | SPST | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
70In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.08 N | Solder Lug | Chassis Mount | IP40 | Bulk | ||||
0In Stock | SS | Subminiature | SPST | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | SS5GL13D | ||||
Mfr: SS5D2BYOMI TTI: SS-5D2 Aratas Availability: 0In StockBasic / Snap Action Switches Pin plunger 150gf Straight vertical | 0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Each | SS5D2BYOMI | |||
0In Stock | SS | Subminiature | SPST-NC | ON - (OFF) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | OMRSS5GL2 SS-5GL-2 | ||||
Mfr: SS-01GL-2T TTI: SS-01GL-2T Aratas Availability: 0In StockBasic / Snap Action Switches SWITCH BASIC | 0In Stock | SS | Tray | ||||||||||||||
0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 10.1 A | 250 VAC | 1.5 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS10BYOMI | ||||
Mfr: SS5GL2FT TTI: SS-5GL2-FT Aratas Availability: 0In StockBasic / Snap Action Switches 5A Switch SPDT Hinged Roller Tab | 0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.16 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS5GL2FT | |||
Mfr: SS10GLBYOMI TTI: SS-10GL Aratas Availability: 0In StockBasic / Snap Action Switches HINGE LVR SLR TERM | 0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 10.1 A | 250 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS10GLNC SS10GLBYOMI | |||
Mfr: SS5GL2F3T TTI: SS-5GL2-F-3T Aratas Availability: 0In StockBasic / Snap Action Switches SUB MINIATURE | 0In Stock | SS | Subminiature | SPST-NO | OFF - (ON) | Roller Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS5GL2F3T | |||
Mfr: SS01GL133 TTI: SS-01GL13-3 Aratas Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | SS | Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01GL133 | ||
Mfr: SS5GL23T TTI: SS-5GL2-3T Aratas Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | SS | Subminiature | SPST-NO | OFF - (ON) | Roller Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS5GL23T | |||
Mfr: SS10GL13BYOMI TTI: SS-10GL13 Aratas Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 10.1 A | 250 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS10GL13BYOMI | |||
0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 10.1 A | 250 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Each | SS10GLT | ||||
0In Stock | SS | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.5 N | Solder Pin | PCB Mount | Each | SS01GLD | |||||
Mfr: SS5GL13F TTI: SS-5GL13-F Aratas Availability: 0In StockBasic / Snap Action Switches Simulated Roll 16g PCB Term Str Vert | 0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.16 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5GL13F |