Basic / Snap Action Switches
23,534 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V15G31C26KBYOMI TTI: V-15G3-1C26-K Omron Electronics Availability: 948In StockBasic / Snap Action Switches HINGE LEVER SPDT 15A | 948In Stock | V | Standard | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 250 VDC | 4 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G31C26KNC V-15G3-1C26-KBYOMI V15G31C26K V15G31C26KBYOMI | ||
3,640In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Tray | D2FL3D | ||||
Mfr: D2GWAL6L3FBYOMR TTI: D2GW-AL6L3F Omron Electronics Availability: 50In StockBasic / Snap Action Switches SWITCH BASIC | 50In Stock | D2GW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 10 mA | 13.5 VDC | 1.5 N | Press Fit | Chassis Mount | IP67 | Tray | D2GWAL6L3FBYOMR | |||
214In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | ||||
584In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V2151C6 | |||
300In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 90 gf | Quick Connect | Chassis Mount | Each | ||||||
Mfr: ZM10E10F01 TTI: ZM10E10F01 Honeywell Availability: 4In StockBasic / Snap Action Switches BASIC SW SPDT 0.1 A SIMULATE ROLLER LVR | 4In Stock | ZM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 250 VAC | 30 VDC | 34 gf | Solder Pin | PCB Mount | IP40 | Bulk | UM10E10F01 | ||
Mfr: BZ-2R72-A2 TTI: BZ-2R72-A2 Honeywell Availability: 500In StockBasic / Snap Action Switches Snap Action NO/NC SPDT 15A 3.61N | 500In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 125 VAC | 3.61 N | Screw | Chassis Mount | IP64 | Each | ||||
10In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 28 VDC | 141 gf to 482 gf | Quick Connect | Chassis Mount | Each | ||||||
3,000In Stock | V7 | Micro Switch | SPST-NC | OFF - (ON) | Plunger, Pin | 11 A | 277 VAC | 250 VDC | 150 gf | Quick Connect | Chassis Mount | ||||||
2,990In Stock | 0.5 N | Chassis Mount | Bulk | ||||||||||||||
300In Stock | YE | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 25 A | 250 VAC | 250 VDC | 6.12 N | Screw | Chassis Mount | ||||||
Mfr: SS3GPTBYOMZ TTI: SS-3GPT Omron Electronics Availability: 33In StockBasic / Snap Action Switches 3A Pin Plunger #110 QC terminals | 33In Stock | SS-P | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 125 VAC | 30 VDC | 1.5 N | Quick Connect | Chassis Mount | Bulk | SS-3GPTBYOMZ SS3GPTBYOMZ SS3GPTBYOMZ | |||
Mfr: D2JW01K21MD TTI: D2JW-01K21-MD Omron Electronics Availability: 1In StockBasic / Snap Action Switches Hinge Roller Lever Lead Wire 100g | 1In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 0.98 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2JW01K21MD | |||
406In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.16 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5GL2F | ||||
106In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 28 VDC | 141 gf to 482 gf | Wire Lead | Chassis Mount | Each | ||||||
48In Stock | SPDT | ON - (OFF), OFF - (ON) | Solder Pin | Chassis Mount | Each | ||||||||||||
98In Stock | Chassis Mount | Each | |||||||||||||||
45In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | Bulk | V1531A5 | |||
Mfr: V7-6C18D8-002 TTI: V7-6C18D8-002 Honeywell Availability: 20In StockBasic / Snap Action Switches 15 A @ 277 VAC Strght Lever Actutor | 20In Stock | V7 | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15.1 A | 277 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | Bulk | |||||
193In Stock | SPDT | ON - (OFF), OFF - (ON) | Chassis Mount | Each | |||||||||||||
399In Stock | SPST | ON - OFF | Plunger | 7 A | 28 VDC | 1.4 N | Screw | Chassis Mount | Each | ||||||||
1,198In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 277 VAC | 25 gf | Quick Connect | Chassis Mount | Bulk | ||||||
Mfr: V15T22-CZ200A04 TTI: V15T22-CZ200A04 Honeywell Availability: 4,994In StockBasic / Snap Action Switches SWITCH BASIC | 4,994In Stock | V15 | Each | ||||||||||||||
Mfr: HCP16DTD3S04 TTI: HCP16DTD3S04 TE Connectivity / Alcoswitch Availability: 1,000In StockBasic / Snap Action Switches HCP16A, Std Force, 0.187 Term. Ext LVR | 1,000In Stock | HCP | SPDT | ON - OFF | Lever | 16 A | 125 VAC | 250 VDC | 65 gf | Solder Terminal | PCB Mount | Each | 1-2435260-3 |