Basic / Snap Action Switches
23,534 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21In Stock | Sealed | SPDT | ON - (OFF), OFF - (ON) | Plunger | 500 mA | 10 VDC | 1.4 N | Quick Connect | Chassis Mount | Each | |||||||
Mfr: V15G31C26KBYOMI TTI: V-15G3-1C26-K Omron Electronics Availability: 948In StockBasic / Snap Action Switches HINGE LEVER SPDT 15A | 948In Stock | V | Standard | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 250 VDC | 4 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G31C26KNC V-15G3-1C26-KBYOMI V15G31C26K V15G31C26KBYOMI | ||
3,640In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Tray | D2FL3D | ||||
Mfr: D2GWAL6L3FBYOMR TTI: D2GW-AL6L3F Omron Electronics Availability: 50In StockBasic / Snap Action Switches SWITCH BASIC | 50In Stock | D2GW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 10 mA | 13.5 VDC | 1.5 N | Press Fit | Chassis Mount | IP67 | Tray | D2GWAL6L3FBYOMR | |||
214In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | ||||
584In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V2151C6 | |||
300In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 90 gf | Quick Connect | Chassis Mount | Each | ||||||
Mfr: ZM10E10F01 TTI: ZM10E10F01 Honeywell Availability: 4In StockBasic / Snap Action Switches BASIC SW SPDT 0.1 A SIMULATE ROLLER LVR | 4In Stock | ZM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 250 VAC | 30 VDC | 34 gf | Solder Pin | PCB Mount | IP40 | Bulk | UM10E10F01 | ||
Mfr: BZ-2R72-A2 TTI: BZ-2R72-A2 Honeywell Availability: 500In StockBasic / Snap Action Switches Snap Action NO/NC SPDT 15A 3.61N | 500In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 125 VAC | 3.61 N | Screw | Chassis Mount | IP64 | Each | ||||
55In Stock | Each | ||||||||||||||||
Mfr: V19T16-EZ400A06 TTI: V19T16-EZ400A06 Honeywell Availability: 250In StockBasic / Snap Action Switches SWITCH BASIC | 250In Stock | V19 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 16 A | 250 VAC | 250 VDC | 3.92 N | Quick Connect | Chassis Mount | IP40 | Each | |||
Mfr: D2GWAL63HBYOMR TTI: D2GW-AL63H Omron Electronics Availability: 50In StockBasic / Snap Action Switches SWITCH BASIC | 50In Stock | D2GW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 10 mA | 13.5 VDC | 1.5 N | Solder Lug | Chassis Mount | IP67 | Tray | D2GWAL63HBYOMR | |||
20In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 3 A | 250 VAC | 567 gf | Screw | Chassis Mount | Each | |||||||
290In Stock | SS | Subminiature | SPST | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | SS5GL2D | ||||
Mfr: SS01GL2E TTI: SS-01GL2-E Omron Electronics Availability: 70In StockBasic / Snap Action Switches Subminiature Basic Switch | 70In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.08 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01GL2E | ||
Mfr: 602EN55-6B TTI: 602EN55-6B Honeywell Availability: 94In Stock238 On Order Expected 12-Jan-27 Basic / Snap Action Switches N.O./N.C. SPDT 7A Enclosed Switch | 94In Stock238 On Order Expected 12-Jan-27 | SPDT | ON - (OFF), OFF - (ON) | 7 A | 28 VDC | 0.5 N | Screw | Chassis Mount | Each | ||||||||
3,000In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 25 A | 277 VAC | 136 gf | Quick Connect | Chassis Mount | Each | ||||||
38In Stock | EN | 0.5 N | Chassis Mount | Bulk | |||||||||||||
Mfr: D3M01L23 TTI: D3M-01L2-3 Omron Electronics Availability: 490In StockBasic / Snap Action Switches HNGE RLR LVR SPST-NO | 490In Stock | D3M | Subminiature | SPST | OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3M01L23 | |||
Mfr: D2VW5L2A1HS TTI: D2VW-5L2A-1HS Omron Electronics Availability: 186In StockBasic / Snap Action Switches SHORT HINGE ROLLER | 186In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.3 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW5L2A1HS | ||
500In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 10.1 A | 250 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Each | SS10D | ||||
5In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 250 VDC | 3.61 N | Screw | Chassis Mount | IP64 | Bulk | ||||
Mfr: V7-6B19E9-022 TTI: V7-6B19E9-022 Honeywell Availability: 16,063In StockBasic / Snap Action Switches SPDT 11A 250VAC Straight Lever | 16,063In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 277 VAC | 250 VDC | 215 gf | Quick Connect | Chassis Mount | Bulk | ||||
20In Stock | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.05 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC5E | ||||
Mfr: ASKHC2T04AC TTI: ASKHC2T04AC C&K Availability: 39In StockBasic / Snap Action Switches SPDT 15A .250" QC | 39In Stock | A | Snap | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 567 gf | Quick Connect | Chassis Mount | Bulk |