V - Basic / Snap Action Switches
764 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V-16G-2C25 (R) TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | General Purpose | SPST | ON - (OFF) | Plunger | 16 A | 250 VAC | 200 gf | Quick Connect | Chassis Mount | IP40 | V16G2C25R | ||||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V2111C6 | ||||
Mfr: V-10G5-1C5-K TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10 A | 250 VAC | 250 VDC | 2.4 N | Quick Connect | Chassis Mount | IP40 | V10G51C5K | ||||
Mfr: V-10G6-3A4-K TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | SPST | OFF - (ON) | Roller Lever | 10 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | IP40 | 383696 V10G63A4K | ||||
Mfr: V-15-1C5-T TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V151C5TBYOMI | |||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.96 N | Solder Lug | Chassis Mount | IP40 | V1011A5 | ||||
Mfr: V-103-1C25 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches 10A 250VAC 250VDC 1.96N Screw Mount | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.69 N | Quick Connect | Chassis Mount | IP40 | V1031C25 | |||
0In Stock | V | Miniature | SPST | Roller Lever | 10 A | 250 VAC | 250 VDC | 2.35 N | Quick Connect | Chassis Mount | IP40 | V1053C5 | |||||
Mfr: V-106-1C24 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches 10A 250VAC 250VDC 0.98N Screw Mount | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V1061C24 | |||
0In Stock | V | Miniature | SPDT | Lever | 15 A | 250 VAC | 250 VDC | 3.92 N | Solder Lug | Chassis Mount | IP40 | V1511A6 | |||||
0In Stock | V | Basic Switch | SPST | OFF - (ON) | Lever | 15 A | 250 VAC | 1.96 N | Solder Lug | Chassis Mount | IP40 | V1533A5 | |||||
Mfr: V-153-3C25 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches SPST-NO Lng Hin Lvr QC 15A 1.96N | 0In Stock | V | Miniature | SPST-NO | OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 0.69 N | Quick Connect | Chassis Mount | IP40 | V1533C25 | |||
0In Stock | V | Miniature | SPDT | Simulated Roller Lever | 15 A | 250 VAC | 250 VDC | 2.45 N | Quick Connect | Chassis Mount | IP40 | V1541C6 | |||||
Mfr: V-155-1C26 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches SPDT Hinge Rllr Lvr QC 15A 3.92N | 0In Stock | V | Miniature | SPDT | Lever | 15 A | 250 VAC | 250 VDC | 4.71 N | Quick Connect | Chassis Mount | IP40 | V1551C26 | ||||
Mfr: V-162-1C26 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches SPDT Hinge Lvr QC 16A 2.45N | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V1621C26 | |||
Mfr: V-103-2C24 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE | 0In Stock | V | Miniature | SPST | Lever | 10 A | 250 VAC | 0.34 N | Solder Lug | Chassis Mount | IP40 | V103-2C24BYOMI V1032C24BYOMI | |||||
Mfr: V-155-1A6-T TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE | 0In Stock | V | Miniature | SPDT | Roller Lever | 15 A | 250 VAC | 4.71 N | Solder Lug | Chassis Mount | IP40 | V-155-1A6-TBYOMI V1551A6TBYOMI | |||||
Mfr: V-15G-2C25-K TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | SPST | ON - (OFF) | Plunger | 15 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | IP40 | V15G2C25K V-15G-2C25-KBYOMI V15G2C25KBYOMI | ||||
Mfr: V-15G1-1E5-K TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | Miniature | SPDT | Lever | 15 A | 250 VAC | 8 VDC | 200 gf | Solder Lug | Chassis Mount | IP40 | V15G11E5K | ||||
Mfr: V-16G25-1C26-K(R) TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | General Purpose | 16 A | 250 VAC | 8 VDC | Quick Connect | Chassis Mount | IP40 | V16G251C26KR | |||||||
Mfr: V-16G-2C24-K(R) TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 600 mA, 16 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V16G2C24KR | |||
0In Stock | V | SPST | OFF - (ON) | Plunger | 21 A | 250 VAC | 200 gf | Quick Connect | Chassis Mount | V106C5 | |||||||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Solder Pin | Chassis Mount | IP40 | V151E6 | ||||
Mfr: V-156-1A5-T TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | V-156-1A5-TBYOMI V1561A5T V1561A5TBYOMI | |||
Mfr: V-15G2-1C5-K TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | General Purpose | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 200 gf | Quick Connect | Chassis Mount | IP40 | V15G21C5K |