LC - Basic / Snap Action Switches
285 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LC | Snap | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC to 250 VAC | 5 oz | Solder Pin | PCB Mount | ||||||
Not Available Online | LC | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10.1 A | 125 VAC to 250 VAC | 5 oz | Solder Tab | Chassis Mount | |||||||
Not Available Online | LC | Snap | SPST | OFF - (ON) | Lever | 10.1 A | 125 VAC to 250 VAC | 5 oz | Wire Lead | Chassis Mount | ||||||
Not Available Online | LC | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 30 VDC | 5 oz | Solder Tab | Chassis Mount | ||||||
Not Available Online | LC | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 250 VAC | 30 VDC | 5 oz | Solder Tab | Chassis Mount | ||||||
Not Available Online | LC | Snap | SPST | ON - (OFF) | Lever | 1 A | 125 VAC | 30 VDC | 6 oz | Wire Lead | Chassis Mount | |||||
Not Available Online | LC | Snap | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 125 VAC | 30 VDC | 6 oz | Solder Pin | PCB Mount | |||||
Not Available Online | LC | SPST | ON - (OFF) | Plunger | 10.1 A | 125 VAC to 250 VAC | 6 oz | Solder Tab | Chassis Mount | |||||||
Not Available Online | LC | Standard | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 125 VAC | 30 VDC | 5 oz | Solder Tab | Chassis Mount | |||||
Not Available Online | LC | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 250 VAC | 30 VDC | 5 oz | Quick Connect | Chassis Mount |