BZ - Basic / Snap Action Switches
624 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 125 VAC, 250 VAC | 125 VDC, 250 VDC | 2 oz to 10 oz | Solder Lug | Chassis Mount | IP64 | ||||
Mfr: BZ-2RW8055516T TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT 15A 250 Vac Simulated Roller LVR | 0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 125 VAC, 250 VAC | 125 VDC, 250 VDC | Chassis Mount | IP64 | |||||
Mfr: BZ-2R352420-A2 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches LARGE BASIC SW | 0In Stock | BZ | Large | 0.5 N | Chassis Mount | |||||||||||
Mfr: 9HM25-REL-PGM TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches SPDT 0.5A 28VDC BASIC SWITCH | Not Available Online | BZ | SPDT | ON - (OFF), OFF - (ON) | 0.5 N | Screw | Chassis Mount | |||||||||
0In Stock | BZ | Standard | SPST | ON - (OFF) | Plunger | 10 A | 600 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | IP67 | ||||
0In Stock | BZ | DPDT | OFF - (ON) | Lever | 100 mA | 30 VDC | 0.5 N | Solder Pin | Chassis Mount | IP67 | ||||||
Not Available Online | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 250 VDC | 3.61 N | Screw | Chassis Mount | IP64 | ||||
Mfr: BZ-RW8405-A2 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches BASIC SW SPDT 15 A 250VAC STR LVR ACTR | 0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 125 VAC, 250 VAC | 125 VDC, 250 VDC | 0.78 oz | Screw | Chassis Mount | IP64 | |||
0In Stock | BZ | Sealed | SPDT | ON - (OFF), OFF - (ON) | Plunger | 4 A | 28 VDC | 6 lb to 12 lb | Screw | Chassis Mount | ||||||
Mfr: BZ-7R277=SOR1 TTI: BZ-7R277 Honeywell Availability: 0In StockBasic / Snap Action Switches LARGE BASICS | 0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 125 VAC, 250 VAC | 125 VDC, 250 VDC | 22 oz to 28 oz | Solder Lug | Chassis Mount | IP64 | |||
Mfr: BZ-RW842214-P4 TTI: BZ-RW842214-P4 Honeywell Availability: 0In StockBasic / Snap Action Switches SWITCH BASIC | 0In Stock | BZ | Basic Switch | |||||||||||||
Mfr: 602EN222-R TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches ENCLOSED SW DPDT 1A Top Plunger Wire | Not Available Online | BZ | DPDT | OFF - (ON) | Plunger | 1 A | 28 VDC | 0.5 N | Screw | Chassis Mount | ||||||
Not Available Online | BZ | DPDT | ON - (OFF) | Plunger | 5 A | 28 VDC | 53.4 N | Wire Lead | Chassis Mount | |||||||
Mfr: BZ-2RQ8-A2 TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches Large Basic Switch | Not Available Online | BZ | Standard | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 480 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | ||||
Not Available Online | BZ | SPST | ON - (OFF) | 15 mA | 24 VDC | 0.5 N | Quick Connect | Chassis Mount | ||||||||
Not Available Online | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 480 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | |||||
Mfr: BZ-2RW855-A2-S TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches Snap Action NO/NC SPDT 15A 1.67N | Not Available Online | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 250 VDC | 0.7 N | Screw | Chassis Mount | ||||
Not Available Online | BZ | Chassis Mount | ||||||||||||||
Not Available Online | BZ | Hermetically Sealed | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA, 25 A | 125 VAC | 28 VDC | 624 gf | Wire Lead | Chassis Mount | |||||
Not Available Online | BZ | Large | Chassis Mount | |||||||||||||
Mfr: BZ-2AQ784T TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches BZ BASIC SWITCH DPDT 15A/250VAC RLR PLNG | Not Available Online | BZ | Large | DPDT | OFF - (ON) | Roller Plunger | 15 A | 480 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | ||||
Mfr: BZ-2AW855T1 TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches DPDT 15A 250 Vac Pin Plunger Actuator | Not Available Online | BZ | Large | DPDT | OFF - (ON) | Plunger | 15 A | 480 VAC | 250 VDC | 2.36 N | Screw | Chassis Mount | ||||
Not Available Online | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 125 VAC, 250 VAC | 125 VDC, 250 VDC | Solder Lug | Chassis Mount | IP64 | |||||
Not Available Online | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 250 VDC | 5.28 N | Solder Lug | Chassis Mount | IP64 | ||||
Mfr: BZ-2RN317-P4 TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches LARGE BASICS | Not Available Online | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 125 VAC, 250 VAC | 125 VDC, 250 VDC | 255 gf to 368 gf | Screw | Chassis Mount | IP64 |