Basic / Snap Action Switches
23,534 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS01GL13PBYOMZ TTI: SS-01GL13P Omron Electronics Availability: 1,000In StockBasic / Snap Action Switches 0.1A Sim rollr lever Solder terminals | 1,000In Stock | SS-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01GL13P SS-01GL13PBYOMZ SS01GL13PBYOMZ | ||
Mfr: D2SW3L1MS TTI: D2SW-3L1MS Omron Electronics Availability: 10In StockBasic / Snap Action Switches HINGE LEVER W/ LEADS | 10In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2SW3L1MS | ||
250In Stock | SSG | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 30 VDC | 61 gf | Solder Lug | Chassis Mount | IP40 | Each | SSG5L1H | |||
Mfr: D2SW01L1HS TTI: D2SW-01L1HS Omron Electronics Availability: 4,405In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 4,405In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW01L1HS | ||
11,600In Stock | AH1 (FJ) | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 125 VAC | 30 VDC | 1.5 N | Solder Pin | PCB Mount | IP40 | Tube | ||||
23In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 1 N | Solder Lug | Chassis Mount | Each | |||||
730In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 250 VAC | 30 VDC | 0.39 N | Solder Turret | Chassis Mount | Bulk | |||||
298In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 198 gf to 255 gf | Screw | Chassis Mount | IP64 | Each | |||||
100In Stock | V7 | Micro Switch | SPST-NO | OFF - (ON) | Plunger, Pin | 15 A | 277 VAC | 250 VDC | 150 gf | Quick Connect | Chassis Mount | Bulk | |||||
Mfr: D2F01FLD TTI: D2F-01FL-D Omron Electronics Availability: 680In StockBasic / Snap Action Switches HINGE LVR uV/C SOLDR | 680In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 0.74 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2F01FLD | |||
Mfr: D2QWC073H TTI: D2QW-C073H Omron Electronics Availability: 620In StockBasic / Snap Action Switches SPST-NO Sealed Sim. Roll Leaf Lever | 620In Stock | D2QW | Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1.5 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2QWC073H | |||
675In Stock | SS | Subminiature | SPST-NO | OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS5GL3T | ||||
2,250In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Each | D2FL3D3 | ||||
Mfr: D2VW51HS TTI: D2VW-5-1HS Omron Electronics Availability: 50In StockBasic / Snap Action Switches PIN PLUNGER SOLDER | 50In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC, 250 VAC | 30 VDC | 2 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW51HS | ||
Mfr: D2HWC201HBYOMR TTI: D2HW-C201H Omron Electronics Availability: 30In StockBasic / Snap Action Switches Pin plunger SPDT M3 mt solder term | 30In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2HWC201H D2HW-C201HBYOMR D2HWC201HBYOMR | ||
1,250In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01F | ||||
Mfr: ZMA00A150L04PC TTI: ZMA00A150L04PC C&K Availability: 134In StockBasic / Snap Action Switches Detect SPDT 100mA 50gf | 134In Stock | ZMA | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 60 VDC | 1.5 N | Solder Pin | PCB Mount | Tray | ||||
685In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 10 A | 277 VAC | 250 VDC | 50 gf | Wire Lead | Chassis Mount | Bulk | |||||
45In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 600 VAC | 250 VDC | 2.51 N to 3.61 N | Wire Lead | Chassis Mount | IP64 | |||||
29In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 480 VAC | 250 VDC | 255 gf to 368 gf | Screw | Chassis Mount | IP64 | Bulk | ||||
Mfr: BZ-2RW80147-A2 TTI: BZ-2RW80147-A2 Honeywell Availability: 280In StockBasic / Snap Action Switches Sim Roller Actuator Slvr Contacts -Screw | 280In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 15 A | 480 VAC | 250 VDC | 1.7 N | Screw | Chassis Mount | IP64 | Bulk | |||
400In Stock | SX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 125 VAC | 30 VDC | 1.7 N | Solder Pin | Chassis Mount | Bulk | |||||
Mfr: V7-1A27D8-207 TTI: V7-1A27D8-207 Honeywell Availability: 2,950In StockBasic / Snap Action Switches SPDT 5A 250VAC Roller Lever | 2,950In Stock | V7 | Micro Switch | SPST-NO | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 277 VAC | 150 gf | Quick Connect | Chassis Mount | Bulk | |||||
278In Stock | BA | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 20 A | 250 VAC | 250 VDC | 0.72 N | Solder Lug | Chassis Mount | IP64 | |||||
Mfr: SS3GL13PTBYOMZ TTI: SS-3GL13PT Omron Electronics Availability: 914In StockBasic / Snap Action Switches 3A Sim. Roller Lever #110 QC terminals | 914In Stock | SS-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS-3GL13PTBYOMZ SS3GL13PT SS3GL13PTBYOMZ |