Panasonic - Basic / Snap Action Switches
4,449 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ASQD1 | Plunger, Pin | 1.6 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||||||
0In Stock | ASQD1 | SPST-NO | Plunger, Pin | 1.6 N | Solder Terminal | PCB Mount | IP67 | Tray | ||||||||
0In Stock | ASQD1 | SPST-NC | Plunger, Pin | 1.6 N | Wire Lead | PCB Mount | IP67 | Tray | ||||||||
Mfr: ASQMR21628 TTI: ASQMR21628 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Resistor installed,Wire Leads Bottom Type,Normally Closed,Simulated roller lever | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Simulated Roller Lever | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.5 N | Wire Lead | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR26A38 TTI: ASQMR26A38 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Resistor installed,Fork Terminal Right,Normally Open,Simulated roller lever | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Simulated Roller Lever | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.5 N | Solder Pin, Right Angle | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR27438 TTI: ASQMR27438 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Resistor installed,Solder Terminal,Normally Open,Simulated roller lever | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Simulated Roller Lever | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.5 N | Solder Lug | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR28428 TTI: ASQMR28428 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Resistor installed,Solder Terminal,Normally Closed,Simulated roller lever | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Simulated Roller Lever | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.5 N | Solder Lug | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR19J054 TTI: ASQMR19J054 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Lead wire right Operating Force 1.5N Simulated roller lever | 0In Stock | ASQMR1 | Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | Wire Lead | PCB Mount | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Lug | PCB Mount | IP67 | Tray | ||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Pin, Right Angle | PCB Mount | IP67 | Tray | ||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Pin, Left Angle | PCB Mount | IP67 | Tray | ||||||
Mfr: ASQMR26A20 TTI: ASQMR26A20 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Resistor installed,Fork Terminal Right,Normally Closed,Pin Plunger | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Plunger, Pin | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.2 N | Solder Pin, Right Angle | PCB Mount | IP67 | Tray | |||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Wire Lead | PCB Mount | IP67 | Tray | ||||||
Mfr: ASQMR26438 TTI: ASQMR26438 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Resistor installed,Solder Terminal,Normally Open,Simulated roller lever | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Simulated Roller Lever | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.5 N | Solder Lug | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR19J053 TTI: ASQMR19J053 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Lead wire right Operating Force 1.2N Pin Plunger | 0In Stock | ASQMR1 | Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | Wire Lead | PCB Mount | Tray | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Wire Lead | PCB Mount | IP67 | Tray | ||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Terminal | PCB Mount | IP67 | Tray | ||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Pin, Right Angle | PCB Mount | IP67 | Tray | ||||||
0In Stock | ASQD1 | SPST-NC | Plunger, Pin | 2.6 N | Solder Terminal | PCB Mount | IP67 | Tray | ||||||||
0In Stock | ASQD1 | SPST-NO | Plunger, Pin | 2.6 N | Solder Terminal | PCB Mount | IP67 | Tray | ||||||||
Mfr: ASQMR19J061 TTI: ASQMR19J061 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.2N Both sides 2 bosses type | 0In Stock | ASQMR1 | SPST-NO | Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||
Mfr: ABS1516419 TTI: ABS1516419 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge Roller Lever, PCB | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.39 N | Solder Pin | PCB Mount | IP67 | Box | ||
0In Stock | ASQ1 | Stroke | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA | 30 VDC | 1.5 N | Wire Lead | Chassis Mount | IP67 | Each | ||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Lug | PCB Mount | IP67 | Tray | ||||||
Mfr: ABS1413409 TTI: ABS1413409 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge LVR Long, Solder | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 1 N | Solder Pin | Chassis Mount | IP67 | Each |