Panasonic - Basic / Snap Action Switches
4,449 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin, Left Angle | PCB Mount | |||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount | ||||||
Mfr: AVM3405613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches FS LL Switch Pi | 0In Stock | AVM | Subminiature | SPST | OFF - ON | Plunger, Pin | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin, Left Angle | PCB Mount | ||||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Terminal | PCB Mount | ||||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Plunger, Pin | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Terminal | PCB Mount | ||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Lever | 0.7 N | Solder Pin | Chassis Mount | Tube | AH1682619-A | ||||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | ||||||
Mfr: AVT3244613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches 1mA to 100mA Hinge Simultd. Roller Levr | 0In Stock | AVT | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 250 VAC | 125 VDC | 1 N | Solder Pin | Chassis Mount | Bulk | AVT3244613-A | |||
0In Stock | ABS | ||||||||||||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Terminal | PCB Mount | ||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | |||||||
0In Stock | AH1 (FJ) | PCB Mount | AH186261-A | ||||||||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Plunger | 0.7 N | Solder Pin | Chassis Mount | Tube | AH168061-A | ||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Plunger | 0.7 N | Solder Pin | PCB Mount | Tube | |||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Plunger | 0.7 N | Solder Pin | PCB Mount | Tube | |||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 0.7 N | Solder Pin | PCB Mount | Tube | |||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1.5 N | Solder Pin | PCB Mount | Tube | |||||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin, Right Angle | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | IP40 | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin, Right Angle | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger, Pin | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin, Left Angle | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin, Left Angle | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger, Pin | 100 mA | 250 VAC | 125 VDC | 0.49 N | Quick Connect | PCB Mount |