Panasonic - Basic / Snap Action Switches
4,449 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 1.5 N | Solder Pin | PCB Mount | Tube | ||||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin, Right Angle | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin, Right Angle | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin, Right Angle | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger, Pin | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | IP40 | ||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.25 N | Solder Pin, Left Angle | PCB Mount | |||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Plunger, Pin | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | |||||
0In Stock | ABS | Subminiature | SPDT | OFF - ON | Lever | 2 A | 250 VAC | 125 VDC | 1.47 N | Wire Lead | Chassis Mount | IP67 | ||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.25 N | Solder Terminal | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Terminal | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Terminal | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Terminal | PCB Mount | |||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.25 N | Solder Pin | PCB Mount | |||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.25 N | Quick Connect | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | |||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | ||||||
Mfr: AVT3832613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches FST Switch Long | 0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Quick Connect | PCB Mount | ||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Quick Connect | PCB Mount |