SS - Omron - Basic / Snap Action Switches
353 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,910In Stock | SS | Subminiature | SPST-NC | ON - (OFF) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | OMRSS5GL2 SS-5GL-2 | ||||
5,870In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5GL13 | ||||
6,440In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01 | |||
770In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||||
285In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01GL13 | |||
1,000In Stock | SS | Subminiature | SPST | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | SS5GL13D | ||||
525In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS5GLT | ||||
440In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 1.47 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS-5-T BY OMI | ||||
Mfr: SS5GL111F TTI: SS-5GL111-F Omron Electronics Availability: 4In StockBasic / Snap Action Switches Subminiature Basic Switch | 4In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5GL111F | |||
1,370In Stock | SS | Subminiature | SPST | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | SS5GLD | ||||
850In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5F | ||||
Mfr: SS10GL2TBYOMI TTI: SS-10GL2T Omron Electronics Availability: 275In StockBasic / Snap Action Switches Hinge Roller Lever 10.1A SPDT #110 50g | 275In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10.1 A | 250 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS10GL2T SS-10GL2TBYOMI SS10GL2TBYOMI | |||
1,300In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01GL | |||
Mfr: SS5D2BYOMI TTI: SS-5D2 Omron Electronics Availability: 3,200In StockBasic / Snap Action Switches Pin plunger 150gf Straight vertical | 3,200In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Each | SS5D2BYOMI | |||
125In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 10.1 A | 250 VAC | 1.5 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS10BYOMI | ||||
675In Stock | SS | Subminiature | SPST-NO | OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS5GL3T | ||||
Mfr: SS10GLBYOMI TTI: SS-10GL Omron Electronics Availability: 5,680In StockBasic / Snap Action Switches HINGE LVR SLR TERM | 5,680In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 10.1 A | 250 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS10GLNC SS10GLBYOMI | |||
625In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | SS5D | ||||
500In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 10.1 A | 250 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Each | SS10D | ||||
406In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.16 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5GL2F | ||||
290In Stock | SS | Subminiature | SPST | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | SS5GL2D | ||||
Mfr: SS01GL2E TTI: SS-01GL2-E Omron Electronics Availability: 70In StockBasic / Snap Action Switches Subminiature Basic Switch | 70In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.08 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01GL2E | ||
214In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | ||||
1,910In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | |||||
5,870In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk |