Honeywell - Basic / Snap Action Switches
6,639 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BA-2RV336-A2 TTI: BA-2RV336-A2 Honeywell Availability: 148In StockBasic / Snap Action Switches BASIC SW SPDT 20 A 250VAC STR LVR ACTR | 148In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 20 A | 480 VAC | 250 VDC | 42 gf to 71 gf | Solder Lug | Chassis Mount | IP64 | ||||
31In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 142 gf to 482 gf | Wire Lead | Chassis Mount | Each | |||||
174In Stock | SM | Screw | Chassis Mount | |||||||||||||
116In Stock | BE | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 25 A | 250 VAC | 6.12 N | Screw | Chassis Mount | IP64 | Bulk | ||||
685In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 10 A | 277 VAC | 250 VDC | 50 gf | Wire Lead | Chassis Mount | Bulk | ||||
29In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 480 VAC | 250 VDC | 255 gf to 368 gf | Screw | Chassis Mount | IP64 | Bulk | |||
268In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 30 VDC | 2 N | Solder Turret | Chassis Mount | Bulk | ||||
45In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 600 VAC | 250 VDC | 2.51 N to 3.61 N | Wire Lead | Chassis Mount | IP64 | ||||
392In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 250 VDC | 7.78 N | Screw | Chassis Mount | IP64 | Each | |||
Mfr: BZ-2RQ1-D6 TTI: BZ-2RQ1-D6 Honeywell Availability: 1,023In StockBasic / Snap Action Switches Large Basics Z PLUNG LOC | 1,023In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 250 VDC | 255 gf to 368 gf | Screw | Chassis Mount | IP64 | Each | ||
Mfr: BZ-R330-P4 TTI: BZ-R330-P4 Honeywell Availability: 499In StockBasic / Snap Action Switches BASIC SW SPDT 15 A 250Vac Pin PLGR ACTR | 499In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 480 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | ||||
Mfr: V7-1Z10E9-263 TTI: V7-1Z10E9-263 Honeywell Availability: 2,400In StockBasic / Snap Action Switches V BASICS | 2,400In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 25 A | 277 VAC | 136 gf | Quick Connect | Chassis Mount | Bulk | ||||
Mfr: V7-1C27D94 TTI: V7-1C27D94 Honeywell Availability: 100In StockBasic / Snap Action Switches V-BASIC SW SPNO 15A 250Vac PinPlung ACTR | 100In Stock | V7 | Standard | SPST | OFF - (ON) | Plunger | 15.1 A | 277 VAC | 250 VDC | 0.5 N | Quick Connect | Chassis Mount | Bulk | |||
Mfr: V7-1C17D8-002 TTI: V7-1C17D8-002 Honeywell Availability: 90In StockBasic / Snap Action Switches 15 A @ 277 VAC Strght Lever Actutor | 90In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 277 VAC | 250 VDC | 160 gf | Quick Connect | Chassis Mount | Bulk | |||
Mfr: BZ-2RW82272-A2 TTI: BZ-2RW82272-A2 Honeywell Availability: 450In StockBasic / Snap Action Switches Large Basics Z PLUNG LOC | 450In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 1 A | 125 VAC | 1.67 N | Wire Lead | Chassis Mount | IP64 | Each | |||
586In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 125 VAC | 250 VDC | 3.61 N | Screw | Chassis Mount | IP64 | Bulk | |||
252In Stock | Precision | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 277 VAC | 4.17 N | Quick Connect | Chassis Mount | Bulk | ||||||
Mfr: BZ-2R244-A2 TTI: BZ-2R244-A2 Honeywell Availability: 199In StockBasic / Snap Action Switches 5A Pin Plunger #6 Screw Term | 199In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 250 VDC | 3.61 N | Screw | Chassis Mount | Each | |||
Mfr: V7-6C17D8-048-1 TTI: V7-6C17D8-048-1 Honeywell Availability: 2,100In StockBasic / Snap Action Switches Snap Action SPDT 15.1A 277VAC 1.17N | 2,100In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 277 VAC | 250 VDC | 120 gf | Quick Connect | Chassis Mount | Bulk | |||
30In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 454 gf to 737 gf | Screw | Chassis Mount | IP64 | Each | ||||
51In Stock | Sealed | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 25 A | 125 VAC | 28 VDC | 10 oz to 26 oz | Screw | Chassis Mount | Each | |||||
59In Stock | Actuator | Lever | 12 oz | Screw | Chassis Mount | Bulk | ||||||||||
Mfr: V7-1V19E9-207 TTI: V7-1V19E9-207 Honeywell Availability: 2,900In StockBasic / Snap Action Switches SPDT 21A 277VAC Roller Lever | 2,900In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 21 A | 277 VAC | 100 gf | Quick Connect | Chassis Mount | Each | ||||
Mfr: V7-6C17D8-263 TTI: V7-6C17D8-263 Honeywell Availability: 1,450In StockBasic / Snap Action Switches 15 A @ 277 VAC Simultd Rlr Lvr Act | 1,450In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 15 A | 277 VAC | 250 VDC | 227 gf | Quick Connect | Chassis Mount | Bulk | |||
989In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 480 VAC | 250 VDC | 198 gf to 255 gf | Screw | Chassis Mount | IP64 |