Honeywell - Basic / Snap Action Switches
6,639 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 125 VAC | 250 VDC | 2.5 N to 3.61 N | Screw | Chassis Mount | IP64 | |||||
Mfr: V7-1C33D855-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches VBASIC SW SPNC 15.1A 277VAC 250VDC | Not Available Online | V7 | Micro Switch | SPST-NC | OFF - (ON) | Lever | 15 A | 277 VAC | 250 VDC | 150 gf | Quick Connect | Chassis Mount | |||||
Not Available Online | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 480 VAC | 250 VDC | 1.25 N | Screw | Chassis Mount | IP66 | ||||||
0In Stock | Large | DPDT | OFF - (ON) | Plunger | 10 A | 250 VAC | 3.9 N | Screw | Chassis Mount | ||||||||
0In Stock | SM | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 250 VAC | 30 VDC | 40 g | Solder Lug | Chassis Mount | ||||||
Mfr: BZ-2RW822244-A2 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches BASIC SWITCH | 0In Stock | BZ | Large | SPDT | Roller | 5 A | 480 VAC | 250 VDC | 6 oz | Screw | Chassis Mount | ||||||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 20 A | 120 VAC | 125 VDC | 126 gf | Screw | Chassis Mount | IP66 | ||||||
0In Stock | Large | Screw | Chassis Mount | ||||||||||||||
0In Stock | SM | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 5 oz | Solder Turret | Chassis Mount | ||||||
0In Stock | Micro Switch | DPDT | ON - (OFF), OFF - (ON) | Lever | 10 A | 120 VAC | 125 VDC | 126 gf | Screw | Chassis Mount | IP66 | ||||||
Mfr: 41SM1-H251 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches NO/NC SPDT PLGR PCpn 11A 250VAC 125VDC | 0In Stock | SM | SPDT | ON - (OFF), OFF - (ON) | 0.5 N | Screw | Chassis Mount | ||||||||||
Mfr: 311SM2721-T2 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT 5A 30VDC 0.07N LEVER SCREW | 0In Stock | SM | SPDT | ON - (OFF), OFF - (ON) | 0.5 N | Chassis Mount | |||||||||||
Mfr: 311SM6-H58 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT 5A 30VDC 0.39N Switch Snap Action | 0In Stock | SM | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 250 VAC | 30 VDC | 40 gf | Quick Connect | Chassis Mount | |||||
0In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 4 A | 250 VAC | 30 VDC | 0.16 N | Solder Lug | Chassis Mount | ||||||
0In Stock | Hazardous Location | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 120 VAC, 240 VAC, 480 VAC | 125 VDC, 250 VDC | Screw | Chassis Mount | IP66 | |||||||
0In Stock | SM | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 30 VDC | 7 oz | Solder Pin | PCB Mount | ||||||
Mfr: 21CX12F-D01 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches HAZARDOUS LOCATION | 0In Stock | Chassis Mount | |||||||||||||||
0In Stock | Hazardous Location | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 120 VAC, 240 VAC, 480 VAC | 125 VDC, 250 VDC | Screw | Chassis Mount | IP66 | |||||||
Mfr: V15H22-CZ100 TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches V Basics | Not Available Online | V15 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 22 A | 250 VAC | 0.96 N | Quick Connect | Chassis Mount | ||||||
Mfr: DTE7-2RQN8-PG TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches Enclosed BasicSwitch | 0In Stock | Chassis Mount | |||||||||||||||
Mfr: 91SE3-GN67 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches Sealed Basic Switch | 0In Stock | Chassis Mount | |||||||||||||||
Mfr: BZ-2RW876T TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches Basic Sw SPDT 15 A 250VAC STR LVR ACTR | 0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 250 VDC | 1.67 N | Screw | Chassis Mount | |||||
0In Stock | Sealed | SPST | Plunger | 7 A | 28 VDC | 5 oz to 17 oz | Wire Lead | Chassis Mount | |||||||||
Mfr: V15T16-CZ100A03-K TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches Lever Straight 16A @250VAC SPDT | 0In Stock | V15 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 0.96 N | Quick Connect | Chassis Mount | Tray | |||||
Mfr: ZM50E70C01 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches Subminiature Basics | 0In Stock | ZM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 30 VDC | 36 gf | Quick Connect | Chassis Mount | IP40 | UM50E70C01 |