Honeywell - Basic / Snap Action Switches
6,639 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V15T16-CZ200 TTI: V15T16-CZ200 Honeywell Availability: 1,180In StockBasic / Snap Action Switches V Basics | 1,180In Stock | V15 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 1.96 N | Quick Connect | Chassis Mount | Bulk | |||||
519In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 7 A | 250 VAC | 28 VDC | 1.4 N | Solder Turret | Chassis Mount | Bulk | ||||||
518In Stock | Micro Switch | DPDT | OFF - (ON) | Plunger | 15 A | 600 VAC | 230 VDC | 0.5 N | Screw | Chassis Mount | IP40 | Bulk | |||||
Mfr: BZ-2RW82255-A2-S TTI: BZ-2RW82255-A2-S Honeywell Availability: 204In StockBasic / Snap Action Switches Snap Action NO/NC SPDT 15A 1.67N | 204In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 480 VAC | 250 VDC | 1.67 N | Wire Lead | Chassis Mount | IP64 | Bulk | |||
Mfr: BZ-2RW826-A2 TTI: BZ-2RW826-A2 Honeywell Availability: 640In StockBasic / Snap Action Switches Microswitch ROLLER LEVER | 640In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 480 VAC | 250 VDC | 170 gf | Screw | Chassis Mount | IP64 | Bulk | |||
30In Stock | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Rod | 5 A | 30 VDC | 0.5 N | Solder Turret | Chassis Mount | Bulk | |||||||
Mfr: BA-1RV111-A2 TTI: BA-1RV111-A2 Honeywell Availability: 263In StockBasic / Snap Action Switches LARGE BASIC SWITCH | 263In Stock | Large | SPDT | ON - (OFF), OFF - (ON) | Lever | 20 A | 250 VAC | 250 VDC | 0.97 N | Screw | Chassis Mount | Bulk | |||||
Mfr: BZ-2RW82555110T TTI: BZ-2RW82555110T Honeywell Availability: 491In StockBasic / Snap Action Switches BASIC SW SPDT 15 A 250VAC ROLLER LEVER | 491In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 480 VAC | 250 VDC | 99 gf | Screw | Chassis Mount | IP64 | ||||
Mfr: BA-2RV2-A2 TTI: BA-2RV2-A2 Honeywell Availability: 13In StockBasic / Snap Action Switches Electromechanical SPDT 20A | 13In Stock | BA | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 20 A | 250 VAC | 250 VDC | 99 gf | Screw | Chassis Mount | IP64 | Bulk | |||
761In Stock | SX | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 125 VAC | 30 VDC | 141 gf | Solder Turret | Chassis Mount | Bulk | |||||
408In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 28 VDC | 142 gf to 482 gf | Wire Lead | Chassis Mount | Each | ||||||
Mfr: V7-1S17D8-263 TTI: V7-1S17D8-263 Honeywell Availability: 667In StockBasic / Snap Action Switches 100 mA @ 125 VAC Simultd Rllr Lvr Act | 667In Stock | V7 | Standard | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 10 VDC | 0.88 N | Quick Connect | Chassis Mount | Bulk | ||||
Mfr: MS27240-5 TTI: 602EN222-6 Honeywell Availability: 43In StockBasic / Snap Action Switches ENCLOSED SW DPDT 1A Top Plunger Wire | 43In Stock | BZ | DPDT | OFF - (ON) | Plunger | 1 A | 28 VDC | 0.5 N | Wire Lead | Chassis Mount | Bulk | MS27240-5 | |||||
496In Stock | SE | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 142 gf to 482 gf | Wire Lead | Chassis Mount | Each | |||||
117In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 250 VAC | 454 gf to 737 gf | Screw | Chassis Mount | IP64 | Bulk | MS25383-1 | ||||
Mfr: ZM90G20F01 TTI: ZM90G20F01 Honeywell Availability: 40In Stock1,000 On Order Expected 13-Nov-26 Basic / Snap Action Switches 125/250 VAC 10.1 A Roller Lever Actutor | 40In Stock1,000 On Order Expected 13-Nov-26 | ZM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10.1 A | 250 VAC | 60 gf | Solder Pin | PCB Mount | IP40 | Bulk | ||||
26In Stock | Micro Switch | 4PDT | ON - OFF | Plunger | 7 A | 28 VDC | 1814 gf | Solder Pin | Chassis Mount | Each | MS21321-2 | ||||||
Mfr: ZM50E70F01 TTI: ZM50E70F01 Honeywell Availability: 1,660In StockBasic / Snap Action Switches SPDT, 125/250 Vac,5A ROLLER LVR ACTR,B-S | 1,660In Stock | ZM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 250 VAC | 30 VDC | 34 gf | Quick Connect | Chassis Mount | IP40 | Bulk | UM50E70F01 | ||
235In Stock | SE and XE | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 142 gf to 482 gf | Wire Lead | Chassis Mount | Each | |||||
116In Stock200 On Order Expected 05-May-27 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 250 VAC | 28 VDC | 0.58 N | Solder Turret | Chassis Mount | Bulk | ||||||
Mfr: BZ-2RW825551-D6 TTI: BZ-2RW825551-D6 Honeywell Availability: 126In StockBasic / Snap Action Switches Large Basics Z PLUNG LOC | 126In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 250 VAC | 250 VDC | 0.97 N | Quick Connect | Chassis Mount | Bulk | ||||
Mfr: V15T22-CC300 TTI: V15T22-CC300 Honeywell Availability: 9,650In StockBasic / Snap Action Switches V Basics | 9,650In Stock | V15 | Micro Switch | SPST-NC | ON - (OFF) | Plunger, Pin | 22 A | 250 VAC | 2.84 N | Quick Connect | Chassis Mount | Bulk | |||||
Mfr: V3L-3003-D8 TTI: V3L-3003-D8 Honeywell Availability: 359In StockBasic / Snap Action Switches SPDT 15.1A 250VAC 250VDC Roller Lever | 359In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller | 15.1 A | 250 VAC | 250 VDC | 195 gf | Screw | Chassis Mount | Each | |||||
Mfr: BZ-2R291-P4 TTI: BZ-2R291-P4 Honeywell Availability: 492In StockBasic / Snap Action Switches SPDT 15A 250Vac Scrw Term Lrg Basic SW | 492In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 480 VAC | 250 VDC | 255 gf to 368 gf | Screw | Chassis Mount | IP64 | Each | |||
190In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 1.4 N | Solder Pin | Chassis Mount | Bulk |