Honeywell - Basic / Snap Action Switches
6,639 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SPDT | ON - (OFF), OFF - (ON) | Screw | Chassis Mount | |||||||||||||
0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 480 VAC | 250 VDC | 255 gf to 368 gf | Screw | Chassis Mount | IP64 | |||||
0In Stock | DM | Micro Switch | DPDT | OFF - (ON) | Plunger | 10 A | 277 VAC | 6.67 N | Quick Connect | Chassis Mount | |||||||
0In Stock | Hazardous Location | DPDT | ON - (OFF), OFF - (ON), ON - (OFF), OFF - (ON) | Lever | 300 mA | 120 VAC, 240 VAC, 480 VAC | 125 VDC, 250 VDC | Screw | Chassis Mount | IP66 | Bulk | ||||||
Mfr: 311SM705-T TTI: 311SM705-T Honeywell Availability: 0In StockBasic / Snap Action Switches 4A 250 VAC SPDT Solder | 0In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 4 A | 250 VAC | 30 VDC | 0.11 N | Solder Turret | Chassis Mount | |||||
Mfr: V7-1C18E9-022 TTI: V7-1C18E9-022 Honeywell Availability: 0In StockBasic / Snap Action Switches V-BASIC SW SPDT 15A 250VAC STR LEV ACTR | 0In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 277 VAC | 250 VDC | 150 gf | Quick Connect | Chassis Mount | |||||
Mfr: BZ-2RW822T TTI: BZ-2RW822T Honeywell Availability: 0In StockBasic / Snap Action Switches 15A @ 250 VAC SPDT Screw | 0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 480 VAC | 250 VDC | 1.67 N | Screw | Chassis Mount | |||||
Mfr: BZ-3RQ1-A2 TTI: BZ-3RQ1-A2 Honeywell Availability: 0In StockBasic / Snap Action Switches 15A 250 VAC SPDT Screw | 0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 250 VDC | 3.33 N to 5.56 N | Screw | Chassis Mount | IP64 | ||||
Mfr: 311SX64-H58 TTI: 311SX64-H58 Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT 250 Vac, 5 A Roller Lever ACTR | 0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 250 VAC | 28 VDC | 0.67 N | Quick Connect | Chassis Mount | ||||||
0In Stock | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 28 VDC | 1.39 N | Solder Pin | PCB Mount | ||||||||
Mfr: WW1K05D-D9 TTI: WW1K05D-D9 Honeywell Availability: 0In StockBasic / Snap Action Switches NO/NC 3P 15A Electromechanical | 0In Stock | WW | Door Switch | SPST | OFF - (ON) | Plunger | 100 mA | 125 VAC | 125 VDC | 907 gf | Quick Connect | Chassis Mount | |||||
Mfr: BZ-2RW825-A2 TTI: BZ-2RW825-A2 Honeywell Availability: 0In StockBasic / Snap Action Switches 15A .868 1way roller #6 Screw Term | 0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 250 VAC | 250 VDC | 2.22 N | Screw | Chassis Mount | IP64 | ||||
Mfr: ZM50E10C01 TTI: ZM50E10C01 Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT 5A 125V 1.43N NO SEAL PIN PLUNGER | 0In Stock | ZM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 30 VDC | 36 gf | Solder Pin | PCB Mount | IP40 | Bulk | UM50E10C01 | ||
0In Stock | DPDT | OFF - (ON) | Plunger | 7 A | 28 VDC | 0.5 N | Wire Lead | Chassis Mount | Each | ||||||||
0In Stock | Hazardous Location | SPDT | ON - (OFF), OFF - (ON) | Lever | 20 A | 480 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | Each | ||||||
0In Stock | V3 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 10 A | 250 VAC | 250 VDC | 283 gf to 709 gf | Screw | Chassis Mount | Bulk | |||||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 11 A | 277 VAC | 250 VDC | 227 gf | Screw | Chassis Mount | Bulk | ||||||
Mfr: BZ-2RW80288-A2 TTI: BZ-2RW80288-A2 Honeywell Availability: 0In StockBasic / Snap Action Switches BASIC SW SPDT 15 A 250VAC STR LVR ACTR | 0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 600 VAC | 250 VDC | 85 gf | Screw | Chassis Mount | IP64 | Each | |||
Mfr: V7-2B17D8-162 TTI: V7-2B17D8-162 Honeywell Availability: 0In StockBasic / Snap Action Switches SP NO 11A @ 277VAC | 0In Stock | V7 | Standard | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 277 VAC | 250 VDC | 0.1 N | Quick Connect | Chassis Mount | Bulk | ||||
Mfr: ZM10E10A01 TTI: ZM10E10A01 Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT .1A 125V .59N NO SEAL PIN PLUNGER | 0In Stock | ZM | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 0.5 N | Screw | Chassis Mount | Bulk | UM10E10A01 | |||
0In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 277 VAC | 250 VDC | 150 gf | Quick Connect | Chassis Mount | Bulk | |||||
0In Stock | BA | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 20 A | 250 VAC | 250 VDC | 0.72 N | Screw | Chassis Mount | IP64 | Bulk | ||||
0In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 213 gf | Solder Turret | Chassis Mount | Bulk | |||||
0In Stock | V3 | Standard | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 250 VAC | 250 VDC | 0.5 N | Quick Connect | Chassis Mount | Each | |||||
Mfr: V7-7B10D8-274 TTI: V7-7B10D8-274 Honeywell Availability: 0In StockBasic / Snap Action Switches V-BASIC SW SPDT 11A 250VAC QK CONNECT | 0In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 11 A | 277 VAC | 250 VDC | 141 gf | Quick Connect | Chassis Mount | Each |