Honeywell - Basic / Snap Action Switches
6,639 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139In Stock | EN | Enclosed Limit Switch | DPDT | Roller Plunger | 7 A | 28 VDC | 6 lb to 12 lb | Wire Lead | Panel Mount | Bulk | MS27240-3 | ||||||
Mfr: V7-6B19D8-057 TTI: V7-6B19D8-057 Honeywell Availability: 2,840In StockBasic / Snap Action Switches 11 A @ 250 VAC Strght Steel Actutor | 2,840In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 277 VAC | 250 VDC | 55 gf | Quick Connect | Chassis Mount | Bulk | ||||
Mfr: BZ-2RW8225551-A2 TTI: BZ-2RW8225551-A2 Honeywell Availability: 256In StockBasic / Snap Action Switches 15A @ 250 VAC SPDT Roller Screw | 256In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 480 VAC | 250 VDC | 1.67 N | Screw | Chassis Mount | IP64 | Bulk | |||
Mfr: 311SM703-T TTI: 311SM703-T Honeywell Availability: 40In StockBasic / Snap Action Switches 4A 1.77" LEVER | 40In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 4 A | 250 VAC | 30 VDC | 0.06 N | Solder Turret | Chassis Mount | Bulk | ||||
Mfr: V7-1B17D8-207 TTI: V7-1B17D8-207 Honeywell Availability: 11,240In StockBasic / Snap Action Switches 11A 1.34" LEVER | 11,240In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 11 A | 277 VAC | 250 VDC | 85 gf | Quick Connect | Chassis Mount | Bulk | ||||
425In Stock | V3 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 15.1 A | 250 VAC | 250 VDC | 170 gf to 397 gf | Quick Connect | Chassis Mount | Each | |||||
696In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 125 VAC | 250 VDC | 3.61 N | Screw | Chassis Mount | IP64 | Bulk | ||||
14,400In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 125 VAC, 250 VAC, 277 VAC | 4.17 N | Quick Connect | Chassis Mount | Bulk | |||||||
337In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 20 A | 250 VAC | 250 VDC | 6.12 N | Screw | Chassis Mount | IP64 | Bulk | |||||
Mfr: BZ-2RW863-A2 TTI: BZ-2RW863-A2 Honeywell Availability: 6In Stock300 On Order Expected 30-Jun-27 Basic / Snap Action Switches SPDT 15A 6" LEVER | 6In Stock300 On Order Expected 30-Jun-27 | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 480 VAC | 250 VDC | 28 gf | Quick Connect | Chassis Mount | IP64 | Bulk | |||
42In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 0.5 N | Solder Lug | Chassis Mount | Bulk | |||||
1,655In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 1.4 N | Solder Turret | Chassis Mount | Bulk | |||||
702In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 30 VDC | 2 N | Solder Turret | Chassis Mount | Bulk | |||||
Mfr: V7-3S17E9-022 TTI: V7-3S17E9-022 Honeywell Availability: 7,438In StockBasic / Snap Action Switches VBASIC SW SPDT 100mA 125VAC STR LVR ACTR | 7,438In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 gf | Quick Connect | Chassis Mount | Each | |||||
125In Stock | AC | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 125 VAC | 125 VDC | 1814 gf | Screw | Chassis Mount | Bulk | |||||
294In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 142 gf to 482 gf | Wire Lead | Chassis Mount | Each | ||||||
70In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 277 VAC | 250 VDC | 150 gf | Quick Connect | Chassis Mount | Bulk | |||||
Mfr: M8805/106-01 TTI: 411SX21-T Honeywell Availability: 1,540In StockBasic / Snap Action Switches .5W 350V 500 KOhm PC TOL +/-10% LIN +/-5% | 1,540In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 2 A | 28 VDC | 141 gf | Wire Lead | Chassis Mount | Bulk | ||||||
Mfr: V7-1C17E9-201 TTI: V7-1C17E9-201 Honeywell Availability: 1,890In StockBasic / Snap Action Switches 15 A @ 125 VAC Roller Lever Actutor | 1,890In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 125 VAC | 250 VDC | 150 gf | Quick Connect | Chassis Mount | Bulk | ||||
Mfr: V7-7H15D8-263-1 TTI: V7-7H15D8-263-1 Honeywell Availability: 160In StockBasic / Snap Action Switches SPDT 11A 250V 215gf NO SEAL PIN PLUNGER | 160In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC | 113 gf | Quick Connect | Chassis Mount | Bulk | |||||
660In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 600 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | Bulk | |||||
Mfr: BZ-2RL2-A2 TTI: BZ-2RL2-A2 Honeywell Availability: 418In StockBasic / Snap Action Switches 15A FLEX ROLLER | 418In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 480 VAC | 250 VDC | 141 gf | Screw | Chassis Mount | IP64 | Bulk | |||
2In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 30 VDC | 0.31 N | Solder Lug | Chassis Mount | Bulk | |||||
Mfr: V7-1B17D8-022 TTI: V7-1B17D8-022 Honeywell Availability: 10In StockBasic / Snap Action Switches 11A @ 277 VAC Strght Lever Actutor | 10In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 277 VAC | 250 VDC | 82 gf | Quick Connect | Chassis Mount | Bulk | ||||
Mfr: V7-1B19D8-022 TTI: V7-1B19D8-022 Honeywell Availability: 790In StockBasic / Snap Action Switches 11A 1.4" LEVER | 790In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 277 VAC | 250 VDC | 82 gf | Quick Connect | Chassis Mount | Bulk |