D2RV - Aratas - Basic / Snap Action Switches
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | D2RV | Miniature | SPST-NO | OFF - (ON) | Plunger | 250 mA | 100 VDC | 0.25 N | Quick Connect | Chassis Mount | IP40 | D2MV1L22-1C4 D2RVE | |||||
Not Available Online | D2RV | Miniature | SPST-NO | OFF - (ON) | Plunger | 250 mA | 100 VDC | 0.5 N | Solder Pin | Chassis Mount | IP40 | ||||||
Not Available Online | D2RV | Miniature | SPST-NO | OFF - (ON) | Plunger | 250 mA | 100 VDC | 1 N | Solder Lug | Chassis Mount | IP40 | D2RVG | |||||
Not Available Online | D2RV | Miniature | SPST | OFF - (ON) | Roller Lever | 250 mA | 100 VDC | 0.5 N | Solder Lug | Chassis Mount | D2RVL22 | ||||||
Not Available Online | D2RV | Basic Switch | SPST | OFF - (ON) | Simulated Roller Lever | 250 mA | 100 VDC | 0.25 N | Quick Connect | Chassis Mount | IP40 | D2RVL13 | |||||
Not Available Online | D2RV | Chassis Mount | D2RV-L D2RVL11E | ||||||||||||||
Not Available Online | D2RV | Miniature | SPST-NO | OFF - (ON) | Roller Lever | 250 mA | 100 VDC | 1 N | Solder Lug | Chassis Mount | IP40 | D2RVL2G | |||||
Mfr: D2RV-L22G-1 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2RV | Miniature | SPST-NO | OFF - (ON) | Roller Lever | 250 mA | 100 VDC | 0.25 N | Quick Connect | Chassis Mount | IP40 | D2RV-L22E D2RVL22G1 | ||||
Not Available Online | D2RV | Chassis Mount | D2RV-L11E D2RVL22E | ||||||||||||||
Not Available Online | D2RV | Miniature | SPST-NO | OFF - (ON) | Lever | 250 mA | 100 VDC | 0.25 N | Quick Connect | Chassis Mount | IP40 | D2RV-E D2RVL |