Aratas - Basic / Snap Action Switches
5,034 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,300In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | ||||
Mfr: D3V161A4K10EBYOMI TTI: D3V161A4K10EBYOMI Aratas Availability: 26,134In Stock7,700 On Order Expected Basic / Snap Action Switches SWITCH BASIC | 26,134In Stock7,700 On Order Expected | D3V | Chassis Mount | Each | |||||||||||||
650In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.15 N | Solder Pin | Chassis Mount | IP67 | Bulk | |||||
1,250In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
620In Stock | D2QW | Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1.5 N | Solder Lug | Chassis Mount | IP67 | Bulk | |||||
10In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Wire Lead | Chassis Mount | IP67 | Bulk | ||||
4,000In Stock | SS | Lever | 5 A | 125 VAC | Quick Connect | Chassis Mount | IP40 | Bulk | |||||||||
Mfr: D2LS11BYOMZ TTI: D2LS11BYOMZ Aratas Availability: 12,000In StockBasic / Snap Action Switches SWITCH BASIC | 12,000In Stock | Ultra Subminiature | SPST | OFF - (ON) | Button | 1 mA | 6 VDC | 1.2 N | Gull Wing Lead | PCB Mount | IP40 | Reel | |||||
Mfr: D2HWC203MR TTI: D2HWC203MR Aratas Availability: 1,500In StockBasic / Snap Action Switches SWITCH BASIC | 1,500In Stock | D2HW | SPST | OFF - (ON) | Plunger | 2 A | 125 VAC | 42 VDC | 76 g | Wire Lead | Chassis Mount | Bulk | |||||
Mfr: V15G61C26K TTI: V15G61C26K Aratas Availability: 585In StockBasic / Snap Action Switches SWITCH SNAP | 585In Stock | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | ||||
292In Stock | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||||
Mfr: D2HWC221HBYOMR TTI: D2HWC221HBYOMR Aratas Availability: 220In StockBasic / Snap Action Switches SWITCH BASIC | 220In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Solder Lug | Chassis Mount | IP67 | Bulk | |||
Mfr: V10G51C24KBYOMI TTI: V10G51C24KBYOMI Aratas Availability: 1,650In StockBasic / Snap Action Switches SWITCH BASIC | 1,650In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||
Mfr: V10G41C25KBYOMI TTI: V10G41C25KBYOMI Aratas Availability: 50In StockBasic / Snap Action Switches SWITCH BASIC | 50In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Each | |||
Mfr: SS01GLPBYOMZ TTI: SS01GLPBYOMZ Aratas Availability: 1,500In StockBasic / Snap Action Switches SUB MINIATURE | 1,500In Stock | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | ||||
Mfr: SS10GL2TBYOMI TTI: SS10GL2TBYOMI Aratas Availability: 275In StockBasic / Snap Action Switches SWITCH BASIC | 275In Stock | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10.1 A | 250 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||||
675In Stock | Subminiature | SPST-NO | OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | ||||||
Mfr: D2HWC201HBYOMR TTI: D2HWC201HBYOMR Aratas Availability: 30In StockBasic / Snap Action Switches SWITCH BASIC | 30In Stock | D2HW | Bulk | ||||||||||||||
Mfr: D3V16G41C25K TTI: D3V16G41C25K Aratas Availability: 163In StockBasic / Snap Action Switches SWITCH BASIC | 163In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Each | |||
Mfr: D3V16G51C25K TTI: D3V16G51C25K Aratas Availability: 950In StockBasic / Snap Action Switches SWITCH BASIC | 950In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||
850In Stock | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | ||||||
2,750In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | Bulk | ||||
Mfr: D2FCF7N60MSTDBYOMZ TTI: D2FC-F-7N(60M) Aratas Availability: 949In StockBasic / Snap Action Switches Ultra Subminiature 0.59N OF, 60M ops, Orange Mechanical mouse switch | 949In Stock | D2FC | Ultra Subminiature | SPST-NO | OFF - (ON) | Button | 1 mA | 6 VDC | 0.59 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FCF7N60MSTDBYOMZ | |||
4,550In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 125 VAC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
Mfr: V10G41C24KBYOMI TTI: V10G41C24KBYOMI Aratas Availability: 930In StockBasic / Snap Action Switches SWITCH SNAP | 930In Stock | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.6 N | Quick Connect | Chassis Mount | IP40 | Bulk |