Aratas - Basic / Snap Action Switches
5,034 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,640In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Tray | D2FL3D | ||||
45In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | Bulk | V1531A5 | |||
Mfr: D2GWAL63HBYOMR TTI: D2GW-AL63H Aratas Availability: 50In StockBasic / Snap Action Switches SWITCH BASIC | 50In Stock | D2GW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 10 mA | 13.5 VDC | 1.5 N | Solder Lug | Chassis Mount | IP67 | Tray | D2GWAL63HBYOMR | |||
Mfr: SS01GL2E TTI: SS-01GL2-E Aratas Availability: 70In StockBasic / Snap Action Switches Subminiature Basic Switch | 70In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.08 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01GL2E | ||
290In Stock | SS | Subminiature | SPST | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | SS5GL2D | ||||
5In Stock2,000 On Order Expected 15-Mar-27 | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Wire Lead | Chassis Mount | IP67 | Bulk | ||||
690In Stock5,000 On Order Expected 05-Feb-27 | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | |||||
455In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 125 VAC | 30 VDC | 1.8 N | Solder Pin | Chassis Mount | IP67 | Bulk | ||||
300In Stock | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||||
Mfr: V16G21C25LRBYOMI TTI: V16G21C25LRBYOMI Aratas Availability: 870In StockBasic / Snap Action Switches SWITCH SNAP | 870In Stock | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | ||||
Mfr: V16G21C25LRBYOMI TTI: V-16G2-1C25-L(R) Aratas Availability: 870In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 870In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V16G21C25L(R)BYOMI V16G21C25LR V-16G2-1C25-L(R)-BY-OMI V16G21C25LRBYOMI | ||
5,870In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | |||||
Mfr: D2HWBL221HBYOMR TTI: D2HWBL221HBYOMR Aratas Availability: 90In StockBasic / Snap Action Switches SWITCH BASIC | 90In Stock | Each | |||||||||||||||
Mfr: V15G21C25KBYOMI TTI: V15G21C25KBYOMI Aratas Availability: 28,150In StockBasic / Snap Action Switches SWITCH BASIC | 28,150In Stock | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Each | ||||
3,060In Stock | D2HW | Bulk | |||||||||||||||
Mfr: V15G41C25KBYOMI TTI: V15G41C25KBYOMI Aratas Availability: 5,430In Stock3,000 On Order Expected 26-Oct-26 Basic / Snap Action Switches SWITCH BASIC | 5,430In Stock3,000 On Order Expected 26-Oct-26 | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Bulk | ||||
Mfr: V15G51C25KBYOMI TTI: V15G51C25KBYOMI Aratas Availability: 80In Stock5,000 On Order Expected 08-Jan-27 Basic / Snap Action Switches SWITCH BASIC | 80In Stock5,000 On Order Expected 08-Jan-27 | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 2.4 N | Quick Connect | Chassis Mount | IP40 | Bulk | ||||
10,750In Stock | D2QW | Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA | 30 VDC | 1.5 N | Solder Lug | Chassis Mount | IP67 | Bulk | |||||
3,975In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
370In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Each | ||||
Mfr: D2FCF7N20MSTDBYOMZ TTI: D2FC-F-7N(20M) Aratas Availability: 900In StockBasic / Snap Action Switches Ultra Subminiature 0.59N OF, 20M ops, White Mechanical mouse switch | 900In Stock | D2FC | Ultra Subminiature | SPST-NO | OFF - (ON) | Button | 1 mA | 6 VDC | 0.59 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FCF7N20MSTDBYOMZ | |||
812In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
285In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | ||||
Mfr: V15G31C25KBYOMI TTI: V15G31C25KBYOMI Aratas Availability: 299In Stock972 On Order Expected 14-Dec-26 Basic / Snap Action Switches SWITCH SNAP | 299In Stock972 On Order Expected 14-Dec-26 | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 0.7 N | Quick Connect | Chassis Mount | IP40 | Bulk | ||||
Mfr: V10G21C24KBYOMI TTI: V10G21C24KBYOMI Aratas Availability: 980In StockBasic / Snap Action Switches SWITCH BASIC | 980In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.6 N | Quick Connect | Chassis Mount | IP40 | Bulk |