Aratas - Basic / Snap Action Switches
5,034 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | V | General Purpose | SPDT | Plunger | 16 A | 250 VAC | 8 VDC | 200 gf | Quick Connect | Chassis Mount | IP40 | V16G1C5 | |||||
Mfr: D2VW-5L3-1M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | D2VW5L31M | |||
Mfr: D3V-16-1D65 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V161D65 | |||
Mfr: SS-5-F-2-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Hi-Temp;Solder Term. Snap Swtch | Not Available Online | SS | Subminiature | SPST | Plunger | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | SS5F2T | |||||
Mfr: SS-5GL-F-3T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | SS | Subminiature | SPST-NO | OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | SS5GLF3T | ||||
Mfr: D3V-21G1M-1C4A-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | D3V | Chassis Mount | D3V21G1M1C4AK | |||||||||||||
Mfr: D3V-11G4M-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SIM ROLLER LEVER 11A | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 11 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V11G4M1C25K | |||
Mfr: SS-5GL14-F TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.2 N | Solder Lug | Chassis Mount | IP40 | SS5GL14F | |||||
Mfr: D2HW-C221M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Wire Lead | Chassis Mount | IP67 | D2HW-C221MBYOMR D2HWC221M D2HWC221MBYOBI | |||
Mfr: D3V-6G-1C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 6 A | 250 VAC | 250 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | D3V6G1C23 | |||
Mfr: D3V-11G5M-1A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 11 A | 250 VAC | 250 VDC | 1.2 N | Solder Pin | Chassis Mount | D3V11G5M1A4K | |||||
Mfr: D3V-11G6M-2A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Roller Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Solder Pin | Chassis Mount | D3V11G6M2A4K | |||||
Mfr: V-103-1C25-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 200 gf | Solder Pin | Chassis Mount | IP40 | V1031C25T | |||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | Chassis Mount | IP40 | V1041A4 | ||||
Not Available Online | V | General Purpose | SPDT | Lever | 10 A | 125 VAC, 250 VAC | 125 VDC, 250 VDC | 200 gf | Solder Pin | Chassis Mount | IP40 | V1051E5 | |||||
Mfr: D2VW-01-3M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW013M | ||||
Mfr: D2VW-01-3MS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW013MS | ||||
Mfr: D2VW-5L3-1 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.2 N | Solder Lug | Chassis Mount | IP67 | D2VW5L31 | |||
Mfr: SS-01GL1373-FT TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | SS01GL1373FT | ||||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | SS5L | |||||
Not Available Online | V | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V152C25 | ||||
Mfr: D3V-16G6-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 16A Hinge Roller Lv SPDT 1.96N Term #187 | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V16G61C25 | |||
Mfr: D2VW-5L1B-2HS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | D2VW | Miniature | SPST-NC | ON - (OFF) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | Solder Lug | Chassis Mount | IP67 | D2VW5L1B2HS | ||||
Not Available Online | V | SPST | OFF - (ON) | Roller | 15 A | 250 VAC | 250 VDC | 200 gf | Solder Pin | Chassis Mount | IP40 | V1553A5 | |||||
Mfr: V-15G1-1E5-T-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | V-15G1-1E5-T-K-BY-OMI V-15G1-1E5-T-KBYOMI V15G11E5TKNC V15G11E5TKBYOMI |