Aratas - Basic / Snap Action Switches
5,034 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SSG | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC | 30 VDC | 61 gf | Solder Pin | PCB Mount | IP40 | SSG5L2P1 SSG5L2P SSG5L2PBYOMZ | ||||
Mfr: D2SW-P01L2H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2SW-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | D2SWP01L2HBYOMZ | |||
Mfr: D3V-01-2C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NC | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | D3V012C23 | ||||
Mfr: D3V-01-3C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NO | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | D3V013C23 | ||||
Mfr: D2HW-BL231DL TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Solder Lug | PCB Mount | IP67 | D2HWBL231DLBYOMR | |||
Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 5 A | 125 VAC, 250 VAC | 30 VDC | Solder Lug | Chassis Mount | IP67 | D2VW53 | |||||
Mfr: D2VW-5L2-3MS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | 366108 D2VW5L23MSCHN | ||||
Mfr: D3V-11G26-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V11G261C24K | |||||||||||||
Mfr: D3V-11G2M-1A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Solder Pin | Chassis Mount | D3V11G2M1A4K | |||||
Mfr: D3V-11G2M-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V11G2M1C24K | |||||
Mfr: V-16G51-1C25-K(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPDT | Roller Lever | 16 A | 250 VAC | 8 VDC | 240 gf | Quick Connect | Chassis Mount | IP40 | V16G511C25KR | ||||
Mfr: V-16G51-1C5-K(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPDT | Roller Lever | 16 A | 250 VAC | 8 VDC | 240 gf | Quick Connect | Chassis Mount | IP40 | V16G511C5KR | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V2161C6 | ||||
Mfr: V-21G-1C6-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | V | General Purpose | SPDT | ON - (OFF), OFF - (ON) | Plunger | 21 A | 250 VAC | 400 gf | Quick Connect | Chassis Mount | IP40 | V21G1C6K V-21G-1C6-KBYOMI V21G1C6KBYOMI | ||||
Mfr: D3V-11G3M-1A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 3.4 N | Solder Pin | Chassis Mount | D3V11G3M1A4K | |||||
Mfr: D3V-11G3M-2C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Lever | 11 A | 250 VAC | 250 VDC | 3.4 N | Quick Connect | Chassis Mount | D3V11G3M2C24K | |||||
Mfr: V-15-3B6-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 15ASnap Action Swtch Panel Mount SPDT | Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 4 N | Screw | Chassis Mount | IP40 | V153B6KNSBYOMI V-15-3B6-K-BY-OMI V-15-3B6-KBYOMI V153B6K V153B6KBYOMI | |||
Mfr: D3V-16G1M-3A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 2 N | Solder Pin | Chassis Mount | D3V16G1M3A5K | |||||
Mfr: D3V-16G2M-2C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Lever | 16 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | D3V16G2M2C25K | |||||
Mfr: D3V-16G-3C4-K-2 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | 366301 D3V16G3C4K2 | |||||||||||||
Mfr: D3V-16G5M-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 2.4 N | Quick Connect | Chassis Mount | D3V16G5M1C25K | |||||
Mfr: D3V-16G6M-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | D3V16G6M3C25K | |||||
Mfr: D3V-6G3K-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Lever | 6 A | 250 VAC | 250 VDC | 0.2 N | Quick Connect | Chassis Mount | D3V6G3K1C24K | |||||
Mfr: V-10G-3C4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPST | OFF - (ON) | Plunger | 10 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | 383662 V10G3C4K | ||||
Mfr: V-10G4-1C5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 10 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | V10G41C5K |