Aratas - Basic / Snap Action Switches
5,034 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 100 gf | Quick Connect | Chassis Mount | IP40 | V1041C4 | ||||
Mfr: V-162-1C26 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPDT Hinge Lvr QC 16A 2.45N | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V1621C26 | |||
Mfr: VX-013K-1C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPDT Lng Lvr QC 0.1A 125VAC 30VDC 0.12N | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.2 N | Quick Connect | Chassis Mount | IP40 | VX013K1C23 | |||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.96 N | Solder Lug | Chassis Mount | IP40 | V1011A5 | ||||
Mfr: V-103-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 10A 250VAC 250VDC 1.96N Screw Mount | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.69 N | Quick Connect | Chassis Mount | IP40 | V1031C25 | |||
Not Available Online | V | Miniature | SPST | Roller Lever | 10 A | 250 VAC | 250 VDC | 2.35 N | Quick Connect | Chassis Mount | IP40 | V1053C5 | |||||
Not Available Online | V | Miniature | SPDT | Lever | 15 A | 250 VAC | 250 VDC | 3.92 N | Solder Lug | Chassis Mount | IP40 | V1511A6 | |||||
Not Available Online | V | Basic Switch | SPST | OFF - (ON) | Lever | 15 A | 250 VAC | 1.96 N | Solder Lug | Chassis Mount | IP40 | V1533A5 | |||||
Mfr: V-153-3C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPST-NO Lng Hin Lvr QC 15A 1.96N | Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 0.69 N | Quick Connect | Chassis Mount | IP40 | V1533C25 | |||
Not Available Online | V | Miniature | SPDT | Simulated Roller Lever | 15 A | 250 VAC | 250 VDC | 2.45 N | Quick Connect | Chassis Mount | IP40 | V1541C6 | |||||
Mfr: V-155-1C26 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPDT Hinge Rllr Lvr QC 15A 3.92N | Not Available Online | V | Miniature | SPDT | Lever | 15 A | 250 VAC | 250 VDC | 4.71 N | Quick Connect | Chassis Mount | IP40 | V1551C26 | ||||
Mfr: D2VW-5L2-2M(CHN) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | Miniature | SPST-NC | ON - (OFF) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW5L22MCHN | |||||
Mfr: D2QW-C103MR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA | 30 VDC | 1.5 N | Wire Lead | Chassis Mount | IP67 | D2QWC103MR | |||||
Not Available Online | V1611A5BYOMI | ||||||||||||||||
Mfr: D2FW-G081M(D) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2FW-G | D2FWG081MD | ||||||||||||||
Not Available Online | V | V1032C4BYOMI | |||||||||||||||
Not Available Online | V | V1032C5BYOMI | |||||||||||||||
Not Available Online | V | V1033A5BYOMI | |||||||||||||||
Not Available Online | V | V1552C5BYOMI | |||||||||||||||
Mfr: D2HW-C223MRS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HWC223MRSBYOMR | ||||
Mfr: VX-016K-1A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | VX | VX016K1A3 | ||||||||||||||
Mfr: VX-54K-1A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | VX | VX54K1A3 | ||||||||||||||
Mfr: VX-54K-3A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | VX | VX54K3A3 | ||||||||||||||
Not Available Online | VX | VX563A3 | |||||||||||||||
Not Available Online | D2GW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 10 mA | 13.5 VDC | 0.85 N | Solder Pin | PCB Mount | IP67 | Tray | D2GWA12HBYOMR |