Aratas - Basic / Snap Action Switches
5,034 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | Chassis Mount | IP40 | V1061A4 | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 11 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | Chassis Mount | IP40 | V1141A4 V-114-1A4BYOMI V1141A4BYOMI | ||||
Mfr: D2JW-01K32-214 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | D2JW | Subminiature | 0.5 N | Chassis Mount | IP67 | D2JW01K32214 | ||||||||||
Mfr: D3V-113K-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | IP40 | D3V113K1C25 | |||
Mfr: D3V-16G-2C26-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | D3V | Miniature | SPST-NC | ON - (OFF) | Plunger | 16 A | 250 VAC | 250 VDC | Quick Connect | Chassis Mount | IP40 | D3V16G2C26K | ||||
Mfr: D3V-16G3K-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | D3V | Chassis Mount | D3V16G3K1C25K | |||||||||||||
Mfr: V-15G2-1C25-T-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Detection Switches | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 200 gf | Quick Connect | Chassis Mount | IP40 | V15G21C25TK V-15G2-1C25-T-KBYOMI V15G21C25TKBYOMI | |||
Mfr: V-163-1C25(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 0.69 N | Quick Connect | Chassis Mount | IP40 | V1631C25R | |||
Not Available Online | D2MQ | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 500 mA | 30 VDC | 1.2 N | Solder Pin | PCB Mount | IP40 | D2MQ1TR | |||||
Mfr: D3V-21G4M-1C4A TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D3V21G4M1C4ABYOMI | |||||||||||||||
Mfr: D2HW-BR271DR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Solder Lug | PCB Mount | IP67 | D2HWBR271DRBYOMR | ||||
Mfr: D2JW-01K32-MD TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2JW01K32MD | |||||||||||||||
Mfr: V-104-1C5-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V1041C5TBYOMI | |||||||||||||||
Mfr: D2HW-BL271DL TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Solder Lug | PCB Mount | IP67 | D2HWBL271DLBYOMR | ||||
Mfr: V-16G-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V16G3C25KR V-16G-3C25-K(R)-BY-OMI V16G3C25K(R)BYOMI V16G3C25KRBYOMI | |||
Mfr: V-15G3-1C 6-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | V | General Purpose | SPDT | Lever | 15 A | 250 VAC | 8 VDC | Quick Connect | Chassis Mount | IP40 | V-15G3-1C6-K. V15G31C6K | |||||
Mfr: D2FD-01L0-1H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Solder Pin Plunger 0.1A Gold Alloy SPDT | Not Available Online | D2FD | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 2 N | Solder Pin | Chassis Mount | IP6X | D2FD01L01HBYOMI | |||
Mfr: D2FD-01L1-1H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Solder Hinge Lever 0.1A Gold Alloy SPDT | Not Available Online | D2FD | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 0.5 N | Solder Pin | Chassis Mount | IP40 | D2FD01L11HBYOMI | |||||
Mfr: D2HW-C281MS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SW | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.9 N | Wire Lead | Chassis Mount | IP67 | D2HWC281MSBYOMR | |||
Not Available Online | SS-P | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.5 N | Solder Pin | PCB Mount | SS-01GLPBBYOMZ SS01GLPBBYOMZ | |||||
Mfr: D2FW-G083M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches LONG LF LVR SPST-NO | Not Available Online | D2FW-G | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 0.5 N | Wire Lead | Chassis Mount | IP40 | D2FWG083M | ||||
Mfr: D3V-16G4-3C5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Simulated Roller Lever | 16 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | D3V16G43C5K | |||||
Not Available Online | V | SPST | OFF - (ON) | Roller | 16 A | 250 VAC | 400 gf | Solder Pin | V-166-3A6BYOMI V1663A6 V1663A6BYOMI | ||||||||
Mfr: V-161-2C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | SPST | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 200 gf | Quick Connect | V1612C25 V-161-2C25BYOMI V1612C25BYOMI | |||||||
Not Available Online | V | SPST | OFF - (ON) | Lever | 16 A | 250 VAC | 200 gf | Quick Connect | V1613C5 V-161-3C5BYOMI V1613C5BYOMI |