Aratas - Basic / Snap Action Switches
5,034 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V-10G-1C4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | V10G1C4K | ||||
Not Available Online | D2A | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Button | 100 mA | 250 VAC | 30 VDC | 0.49 N | Solder Pin | PCB Mount | IP00 | D2A1120 D2A-1001C D2A-1120BYOMZ D2A1001C D2A1120BYOMZ | ||||
Not Available Online | D2S | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 125 VAC | 1.47 N | Solder Pin | Chassis Mount | IP40 | D2S-1004A D2S5DCHI D2S1004A D2S5DBYOMZ | |||||
Mfr: D2VW-01-1M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 2 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW011M | ||
Mfr: V-16G5-1C5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPDT | Roller Lever | 16 A | 250 VAC | 8 VDC | Quick Connect | Chassis Mount | IP40 | V16G51C5K | |||||
Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V213C6 | ||||
Mfr: VX-52-1C22 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | VX | Chassis Mount | VX521C22 | |||||||||||||
Not Available Online | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.3 N | SMD/SMT | PCB Mount | Reel | D3SHA0R | |||||
Mfr: SS-01-E-3T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPST | Plunger | 100 mA | 125 VAC | 30 VDC | 0.25 N | Quick Connect | Chassis Mount | IP40 | SS01E3T | ||||
Not Available Online | SS | Basic Switch | SPST | OFF - (ON) | Plunger | 100 mA | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | SS-01-F-3 SS01F3 | |||||
Mfr: D3V-112K-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | D3V | Chassis Mount | D3V112K1C25 | |||||||||||||
Mfr: D3V-113K-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | IP40 | D3V113K1C25 | |||
Mfr: D2VW-01L1A-1M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches REPLACED BY D2VW-01L1A-1MS | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 2 N | Wire Lead | Chassis Mount | IP67 | 366051 D2VW01L1A1M | |||
Mfr: D2VW-5-2MS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 5 A | 125 VAC, 250 VAC | 30 VDC | 200 gf | Wire Lead | Chassis Mount | IP67 | D2VW52MS | |||
Mfr: D3V-11G1M-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V11G1M3C25K | |||||||||||||
Mfr: D3V-11G5M-3A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Roller Lever | 11 A | 250 VAC | 250 VDC | 1.2 N | Solder Pin | Chassis Mount | D3V11G5M3A4K | |||||
Mfr: D3V-11G5M-3C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Roller Lever | 11 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | D3V11G5M3C24K | |||||
Mfr: D3V-11G5M-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Roller Lever | 11 A | 250 VAC | 250 VDC | 2.4 N | Quick Connect | Chassis Mount | D3V11G5M3C25K | |||||
Mfr: D3V-11G6M-1A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 11 A | 250 VAC | 250 VDC | 1.2 N | Solder Pin | Chassis Mount | D3V11G6M1A5K | |||||
Mfr: SS-5GL-F-2T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | SS | Subminiature | SPST-NC | ON - (OFF) | Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | SS5GLF2T | ||||
Mfr: D3V-16G1M-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | D3V16G1M3C25K | |||||
Mfr: D3V-16G3M-2C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Lever | 16 A | 250 VAC | 250 VDC | 0.7 N | Quick Connect | Chassis Mount | D3V16G3M2C25K | |||||
Mfr: D3V-16G4M-1A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 16 A | 250 VAC | 250 VDC | 1.2 N | Solder Pin | Chassis Mount | D3V16G4M1A5K | |||||
Not Available Online | D2MQ | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 500 mA | 30 VDC | 1.2 N | Solder Pin | PCB Mount | IP40 | D2MQ1TR | |||||
Not Available Online | V | SPST | ON - (OFF) | Lever | 16 A | 250 VAC | 200 gf | Solder Pin | V-163-2A5BYOMI V1632A5 V1632A5BYOMI |