Aratas - Basic / Snap Action Switches
5,034 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,370In Stock | SS | Subminiature | SPST | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | SS5GLD | ||||
990In Stock | D3C | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.3 N | Solder Pin | PCB Mount | IP00 | Bulk | D3C1210 | ||||
4,550In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 125 VAC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FF | ||||
Mfr: SS5GL111F TTI: SS-5GL111-F Aratas Availability: 4In StockBasic / Snap Action Switches Subminiature Basic Switch | 4In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5GL111F | |||
799In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V2121C6 | |||
Mfr: SS10GL2TBYOMI TTI: SS-10GL2T Aratas Availability: 275In StockBasic / Snap Action Switches Hinge Roller Lever 10.1A SPDT #110 50g | 275In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10.1 A | 250 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS10GL2T SS-10GL2TBYOMI SS10GL2TBYOMI | |||
Mfr: D3V16G51C25K TTI: D3V-16G5-1C25-K Aratas Availability: 950In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 950In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V16G51C25K | ||
850In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5F | ||||
1,300In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01GL | |||
650In Stock | D3D | Miniature | SPST | OFF - (ON) | Lever | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | Bulk | D3D231 | ||||
Mfr: D2HWC221HBYOMR TTI: D2HW-C221H Aratas Availability: 220In StockBasic / Snap Action Switches Long Hinge SPDT Solder M3 Screw Mt | 220In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2HWC221H D2HW-C221HBYOMR D2HWC221HBYOMR | ||
Mfr: SS5D2BYOMI TTI: SS-5D2 Aratas Availability: 3,200In StockBasic / Snap Action Switches Pin plunger 150gf Straight vertical | 3,200In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Each | SS5D2BYOMI | |||
Mfr: V10G61C24KBYOMI TTI: V-10G6-1C24-K Aratas Availability: 150In StockBasic / Snap Action Switches Hinge Roller Lever | 150In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-10G6-1C24-K-BY-OMI V-10G6-1C24-KBYOMI V10G61C24K V10G61C24KBYOMI | ||
Mfr: V10G41C24KBYOMI TTI: V-10G4-1C24-K Aratas Availability: 930In StockBasic / Snap Action Switches 10A MiniSwtch SPDT Quik Conn Roll Lever | 930In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.6 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-10G4-1C24-KBYOMI V10G41C24KBYOMI | ||
Mfr: D2JW01K21 TTI: D2JW-01K21 Aratas Availability: 500In StockBasic / Snap Action Switches Hinge Roller Lever Solder 100g | 500In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 0.98 N | Solder Pin | Chassis Mount | IP67 | Bulk | D2JW01K21 | |||
40In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1651C5 | |||
Mfr: D2HWA201DBYOMR TTI: D2HW-A201D Aratas Availability: 1,875In StockBasic / Snap Action Switches PIN PLUNGER PCB | 1,875In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Pin | PCB Mount | IP67 | Bulk | D2HWA201D D2HW-A201DBYOMR D2HWA201DBYOMR | ||
Mfr: D2JW01K11 TTI: D2JW-01K11 Aratas Availability: 650In StockBasic / Snap Action Switches Hinge Lever Solder 82g | 650In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.15 N | Solder Pin | Chassis Mount | IP67 | Bulk | D2JW01K11 | |||
Mfr: V15G61C25KBYOMI TTI: V-15G6-1C25-K Aratas Availability: 50In StockBasic / Snap Action Switches SPDT 15A ROLLER/LVR | 50In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G61C25K V-15G6-1C25-KBYOMI V15G61C25KBYOMI | ||
Mfr: D2VW51HSCHN TTI: D2VW-5-1HS Aratas Availability: 50In StockBasic / Snap Action Switches PIN PLUNGER SOLDER | 50In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC, 250 VAC | 30 VDC | 2 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW51HS | ||
Mfr: SS01GL13PBYOMZ TTI: SS-01GL13P Aratas Availability: 1,000In StockBasic / Snap Action Switches 0.1A Sim rollr lever Solder terminals | 1,000In Stock | SS-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01GL13P SS-01GL13PBYOMZ SS01GL13PBYOMZ | ||
Mfr: D2VW01L21MS TTI: D2VW-01L2-1MS Aratas Availability: 2,750In StockBasic / Snap Action Switches HNG RLR LVR W/ LEADS | 2,750In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW01L21MS | ||
675In Stock | SS | Subminiature | SPST-NO | OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS5GL3T | ||||
Mfr: D2SW01L1HS TTI: D2SW-01L1HS Aratas Availability: 4,115In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 4,115In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW01L1HS | ||
2,250In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Each | D2FL3D3 |