Aratas - Basic / Snap Action Switches
5,034 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.39 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5GL111 | ||||
Mfr: D3V16G61C25K TTI: D3V-16G6-1C25-K Aratas Availability: 0In StockBasic / Snap Action Switches ROLLER LEVER 16A | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V16G61C25K | ||
Mfr: D3V16G3C25K TTI: D3V-16G-3C25-K Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D3V | Miniature | SPST-NO | OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Each | D3V16G3C25K | ||
Mfr: SS10GLDBYOMI TTI: SS-10GLD Aratas Availability: 0In StockBasic / Snap Action Switches Hinge Lever 50 g PCB Term Str Vert | 0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 10.1 A | 250 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | SS10GLDBYOMI | |||
Mfr: VX0143A3 TTI: VX-014-3A3 Aratas Availability: 0In StockBasic / Snap Action Switches SPST Sim Rllr 0.1A 125VAC 30VDC 0.29N | 0In Stock | VX | Basic Switch | SPST | OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX0143A3 | ||
0In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FL3A | ||||
Mfr: D2FC7STDBYOMZ TTI: D2FC-7 Aratas Availability: Not Available OnlineBasic / Snap Action Switches Ultra Subminiature 1.0N OF, 5M ops, White Mechanical mouse switch | Not Available Online | D2FC | Ultra Subminiature | SPST-NO | OFF - (ON) | Button | 1 mA | 6 VDC | 1 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FC7STDBYOMZ | |||
Mfr: D2HWEL201DLBYOMR TTI: D2HW-EL201DL Aratas Availability: 0In StockBasic / Snap Action Switches SUB BASIC SWITCH | 0In Stock | D2HW | Bulk | D2HWEL201DLBYOMR | |||||||||||||
0In Stock | D2MQ | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 30 VDC | 0.4 N | Solder Pin | PCB Mount | IP40 | Bulk | D2MQ4L1 | ||||
Mfr: D2FWG271MD TTI: D2FW-G271M Aratas Availability: 0In StockBasic / Snap Action Switches LEAF LEVER SPDT | 0In Stock | D2FW-G | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 30 VDC | 2.5 N | Wire Lead | Chassis Mount | IP40 | Each | D2FW0053F D2FWG271M1 365720 D2FWG271MD | |||
Mfr: SS01GL13E TTI: SS-01GL13-E Aratas Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.08 N | Solder Lug | Chassis Mount | IP40 | Each | SS01GL13E | ||
Mfr: VX0151C23 TTI: VX-015-1C23 Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.59 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX0151C23 | ||
Mfr: V1051C24 TTI: V-105-1C24 Aratas Availability: 0In StockBasic / Snap Action Switches 10A 250VAC 250VDC 0.98N Screw Mount | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | Each | V1051C24 | ||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | Bulk | V1561A5 | |||
0In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2FL2D3 | ||||
0In Stock | D2F | Ultra Subminiature | SPDT | ON - OFF | Simulated Roller Lever | 5 A | 250 VAC | 1.47 N | Solder Terminal | PCB Mount | IP40 | Tray | D2F5L3 | ||||
Mfr: D2HWC201MSBYOMR TTI: D2HW-C201MS Aratas Availability: 0In StockBasic / Snap Action Switches Subminiature | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2HWC201MSBYOMR | ||
0In Stock | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.2 N | SMD/SMT | PCB Mount | Bulk | D3SHA1R1 | |||||
0In Stock | D2F | Ultra Subminiature | SPDT | ON - OFF | Lever | 5 A | 250 VAC | 1.47 N | Solder Terminal | PCB Mount | IP40 | Tray | D2F5L | ||||
Mfr: D2HWER201DRBYOMR TTI: D2HW-ER201DR Aratas Availability: 0In StockBasic / Snap Action Switches SUB BASIC SWITCH | 0In Stock | D2HW | Bulk | D2HWER201DRBYOMR | |||||||||||||
0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | Each | SS01D | |||
0In Stock | D3D | Miniature | SPST | OFF - (ON) | Plunger | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | Bulk | D3D121 | ||||
0In Stock | J | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 1.4 N | Solder Lug | Chassis Mount | IP40 | Each | J7 | ||||
0In Stock | D2MQ | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 30 VDC | 0.6 N | Solder Pin | PCB Mount | IP40 | Each | D2MQ1LTL | ||||
Mfr: SSG5L3PBYOMZ TTI: SSG-5L3P Aratas Availability: 0In StockBasic / Snap Action Switches 5A 125VAC 30VDC 1.5N Thru-Hole | 0In Stock | SSG | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC | 30 VDC | 61 gf | Solder Lug | Chassis Mount | IP40 | Each | SSG-5L3PBYOMZ SSG5L3P SSG5L3PBYOMZ |