Aratas - Basic / Snap Action Switches
5,034 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D3V0151C23 TTI: D3V-015-1C23 Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V0151C23 | ||
Mfr: SS10TBYOMI TTI: SS-10T Aratas Availability: 0In StockBasic / Snap Action Switches Pin plunger 150gf 10.1A SPDT #110 Tab | 0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 10.1 A | 250 VAC | 1.47 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS10TBYOMI | |||
Mfr: D3M01K23 TTI: D3M-01K2-3 Aratas Availability: 0In StockBasic / Snap Action Switches HNGE RLR LVR SPST-NO | 0In Stock | D3M | Subminiature | SPST | OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3M01K23 | |||
0In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 250 VAC | 0.59 N | Solder Lug | Chassis Mount | IP40 | Each | VX551A3 | ||||
Mfr: D2SW3L3HS TTI: D2SW-3L3HS Aratas Availability: 0In StockBasic / Snap Action Switches SIM HINGE LVR SOLDER | 0In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Solder Pin | Chassis Mount | IP67 | Bulk | D2SW3L3HS | ||
0In Stock | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.3 N | SMD/SMT | PCB Mount | Reel | D3SHA1L | |||||
Mfr: SS01GL23T TTI: SS-01GL2-3T Aratas Availability: 0In StockBasic / Snap Action Switches SUB MINIATURE | 0In Stock | SS | Subminiature | SPST-NO | OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS01GL23T | ||
Mfr: D3V16G1C25 TTI: D3V-16G-1C25 Aratas Availability: 0In StockBasic / Snap Action Switches 16A 3.1mm MountHole SPDT QC#187 PinPlngr | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V16G1C25 | ||
Mfr: D3V0141C23 TTI: D3V-014-1C23 Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V0141C23 | ||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 200 gf | Solder Pin | Chassis Mount | IP40 | Bulk | V1051A5 | |||
0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.16 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5GLF | ||||
0In Stock | D2MQ | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 30 VDC | 0.6 N | Solder Lug | PCB Mount | IP40 | Bulk | D2MQ1L | ||||
0In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 1.77 N | Quick Connect | Chassis Mount | IP67 | Each | D2SW01HS | |||
Mfr: D2SW01L1MS TTI: D2SW-01L1MS Aratas Availability: 0In StockBasic / Snap Action Switches Hinge lever 60gf 0.1A Lead wires | 0In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW01L1MS | ||
Mfr: D2HWBR201M TTI: D2HW-BR201M Aratas Availability: 0In StockBasic / Snap Action Switches PIN PLUNGER LEADS | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2HW-BR201MBYOMR D2HWBR201M D2HWBR201MBYOBI | ||
Mfr: D2SW01L2TS TTI: D2SW-01L2TS Aratas Availability: 0In StockBasic / Snap Action Switches Hinge rllr levr 60gf 0.1A #110 QC tabs | 0In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Each | D2SW01L2TS | ||
Mfr: D2FD01L11TBYOMI TTI: D2FD-01L1-1T Aratas Availability: 0In StockBasic / Snap Action Switches PCB Hinge Lever 0.1A Gold Alloy SPDT | 0In Stock | D2FD | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.65 N | Solder Pin | PCB Mount | IP6X | Each | D2FD01L11TBYOMI | ||
0In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX531A3 | ||||
Mfr: D2HWC241HSBYOMR TTI: D2HW-C241HS Aratas Availability: 0In StockBasic / Snap Action Switches SWITCH BASIC | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Solder Lug | Chassis Mount | IP67 | Each | D2HWC241HSBYOMR | ||
Mfr: D2VW5L2A1M TTI: D2VW-5L2A-1M Aratas Availability: 0In StockBasic / Snap Action Switches Short Hinge Roller With Leadwires 5A | 0In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.25 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW5L2A1M | ||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1551C6 | |||
Mfr: D2GWSC6L3MBYOMR TTI: D2GW-SC6L3M Aratas Availability: 0In StockBasic / Snap Action Switches SWITCH BASIC | 0In Stock | D2GW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 10 mA | 13.5 VDC | 1.5 N | Wire Lead | Chassis Mount | IP67 | Each | D2GWSC6L3MBYOMR | |||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1551C5 | |||
Mfr: VX0151A3 TTI: VX-015-1A3 Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX0151A3 | ||
Mfr: V1031C24T TTI: V-103-1C24-T Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 3.4 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1031C24T |