Aratas - Basic / Snap Action Switches
5,034 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2FSFLNA1 TTI: D2FS-FL-N-A1 Aratas Availability: 0In StockBasic / Snap Action Switches Hinge Lever - PCB Terms Left-angled | 0In Stock | D2FS | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA | 6 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Each | D2FSFLNA1 | |||
Mfr: D2SW01L3TS TTI: D2SW-01L3TS Aratas Availability: 0In StockBasic / Snap Action Switches Sim rllr lever 60gf 0.1A #110 QC tabs | 0In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Each | D2SW01L3TS | ||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G2-1C26-KBYOMI V15G21C26KBYOMI | |||
0In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2F01D | ||||
Mfr: V15G1C5K TTI: V-15G-1C5-K Aratas Availability: 0In StockBasic / Snap Action Switches 15A SwtchMINISnpActn SPDT PIN PLNGR 250QC | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G1C5K | ||
0In Stock | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.3 N | SMD/SMT | PCB Mount | Reel | D3SHA1R | |||||
Mfr: D3V0151C23 TTI: D3V-015-1C23 Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V0151C23 | ||
Mfr: SS10TBYOMI TTI: SS-10T Aratas Availability: 0In StockBasic / Snap Action Switches Pin plunger 150gf 10.1A SPDT #110 Tab | 0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 10.1 A | 250 VAC | 1.47 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS10TBYOMI | |||
Mfr: D3M01K23 TTI: D3M-01K2-3 Aratas Availability: 0In StockBasic / Snap Action Switches HNGE RLR LVR SPST-NO | 0In Stock | D3M | Subminiature | SPST | OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3M01K23 | |||
0In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 250 VAC | 0.59 N | Solder Lug | Chassis Mount | IP40 | Each | VX551A3 | ||||
Mfr: D2SW3L3HS TTI: D2SW-3L3HS Aratas Availability: 0In StockBasic / Snap Action Switches SIM HINGE LVR SOLDER | 0In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Solder Pin | Chassis Mount | IP67 | Bulk | D2SW3L3HS | ||
0In Stock | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.3 N | SMD/SMT | PCB Mount | Reel | D3SHA1L | |||||
Mfr: SS01GL23T TTI: SS-01GL2-3T Aratas Availability: 0In StockBasic / Snap Action Switches SUB MINIATURE | 0In Stock | SS | Subminiature | SPST-NO | OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS01GL23T | ||
Mfr: D3V16G1C25 TTI: D3V-16G-1C25 Aratas Availability: 0In StockBasic / Snap Action Switches 16A 3.1mm MountHole SPDT QC#187 PinPlngr | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V16G1C25 | ||
Mfr: D3V0141C23 TTI: D3V-014-1C23 Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V0141C23 | ||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 200 gf | Solder Pin | Chassis Mount | IP40 | Bulk | V1051A5 | |||
0In Stock | D3DC | Miniature | SPST | OFF - (ON) | Plunger | 100 mA | 30 VDC | 1 N | Quick Connect | Chassis Mount | IP00 | Bulk | D3DC3N | ||||
0In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01FL | ||||
Mfr: D3V161C25K TTI: D3V-16-1C25-K Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | Each | D3V161C25K | ||||
0In Stock | SS | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.5 N | Solder Pin | PCB Mount | Each | SS01GLD | |||||
Mfr: D3V1621A4 TTI: D3V-162-1A4 Aratas Availability: 0In StockBasic / Snap Action Switches Snap Action Switch | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 0.98 N | Solder Terminal | Chassis Mount | IP40 | Bulk | D3V1621A4 | ||
0In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 125 VAC | 30 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2SW3MS | |||
0In Stock | D3C | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 0.4 N | Solder Pin | PCB Mount | IP00 | Bulk | D3C1220 | ||||
Mfr: D2VW51MSCHN TTI: D2VW-5-1MS Aratas Availability: 0In StockBasic / Snap Action Switches PIN PLUNGER W/ LEADS | 0In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC, 250 VAC | 30 VDC | 2 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW51MS | ||
0In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX51A3 |