Aratas - Basic / Snap Action Switches
5,034 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.05 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||||
746In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 0.95 N | Solder Pin | Chassis Mount | IP67 | Bulk | |||||
406In Stock | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.16 N | Solder Lug | Chassis Mount | IP40 | Bulk | ||||||
96In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 0.25 N | Solder Lug | Chassis Mount | IP40 | Bulk | |||||
584In Stock | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||||
487In Stock | Bulk | ||||||||||||||||
3,640In Stock | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Tray | ||||||
Mfr: D2JW01K21MD TTI: D2JW01K21MD Aratas Availability: 1In StockBasic / Snap Action Switches BASIC SNAP SWITCH | 1In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 0.98 N | Wire Lead | Chassis Mount | IP67 | Bulk | ||||
Mfr: D2VW01L2A1MSCHN TTI: D2VW-01L2A-1MS Aratas Availability: 0In Stock1,630 On Order Expected Basic / Snap Action Switches SPDT 0.1A SEALED W/ SHORT HINGE RLLR LVR | 0In Stock1,630 On Order Expected | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 2.25 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW01L2A1MS | ||
0In Stock20,360 On Order Expected | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5GL | ||||
Mfr: D2SW3L2MS TTI: D2SW-3L2MS Aratas Availability: 0In StockBasic / Snap Action Switches HNG RLR LVR W/ LEADS | 0In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2SW3L2MS | ||
0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2HWC203MRSBYOMR | |||
Mfr: D2SW3L1HS TTI: D2SW-3L1HS Aratas Availability: 0In Stock560 On Order Expected 07-Dec-26 Basic / Snap Action Switches HINGE LEVER SOLDER | 0In Stock560 On Order Expected 07-Dec-26 | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Solder Pin | Chassis Mount | IP67 | Bulk | D2SW3L1HS | ||
0In Stock588 On Order Expected 26-Apr-27 | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2FLD | ||||
0In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 1.47 N | Solder Pin, Left Angle | PCB Mount | IP40 | Bulk | D2FLA1 | ||||
Mfr: D2VW5L11MSCHN TTI: D2VW-5L1-1MS Aratas Availability: 0In Stock1,186 On Order Expected 19-Oct-26 Basic / Snap Action Switches HINGE LEVER WIRE LDS | 0In Stock1,186 On Order Expected 19-Oct-26 | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW5L11MS | ||
0In Stock500 On Order Expected 25-Feb-27 | SS | Subminiature | SPST | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | SS5GL13D | ||||
Mfr: D2VW5L2A1MSCHN TTI: D2VW-5L2A-1MS Aratas Availability: 0In Stock301 On Order Expected 16-Nov-26 Basic / Snap Action Switches Short hinge rllr lvr 5A w/ lead wires | 0In Stock301 On Order Expected 16-Nov-26 | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.25 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW5L2A1MS | ||
Mfr: D3M01K33 TTI: D3M-01K3-3 Aratas Availability: 0In Stock375 On Order Expected 18-Jan-27 Basic / Snap Action Switches SIM RLLR LVR SPST-NO | 0In Stock375 On Order Expected 18-Jan-27 | D3M | Subminiature | SPST | OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3M01K33 | |||
0In Stock750 On Order Expected 12-Jan-27 | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01L3 | ||||
Mfr: D2VW5L1A1MSCHN TTI: D2VW-5L1A-1MS Aratas Availability: 0In Stock653 On Order Expected 16-Oct-30 Basic / Snap Action Switches Short hinge plunger 5A w/ lead wires | 0In Stock653 On Order Expected 16-Oct-30 | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW5L1A1MS | ||
Mfr: D2VW01L21HSCHN TTI: D2VW-01L2-1HS Aratas Availability: 0In StockBasic / Snap Action Switches HNGE RLLR LVR SOLDER | 0In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 1.2 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW01L21HS | ||
0In Stock8,524 On Order Expected 15-Mar-27 | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5 | ||||
Mfr: D2F01L30A TTI: D2F-01L30-A Aratas Availability: 0In StockBasic / Snap Action Switches 0.1A 30VDC SPDT, Sim Roller lvr | 0In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | Each | D2F01L30A | |||
Mfr: D2F01L30A1 TTI: D2F-01L30-A1 Aratas Availability: 0In StockBasic / Snap Action Switches 0.1A 30VDC SPDT, Sim Roller lvr | 0In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | Each | D2F01L30A1 |