ASQMR1 - Panasonic - Basic / Snap Action Switches
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASQMR19J053 TTI: ASQMR19J053 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Lead wire right Operating Force 1.2N Pin Plunger | 0In Stock | ASQMR1 | Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | Wire Lead | PCB Mount | Tray | |||||||
Mfr: ASQMR19J054 TTI: ASQMR19J054 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Lead wire right Operating Force 1.5N Simulated roller lever | 0In Stock | ASQMR1 | Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | Wire Lead | PCB Mount | Tray | |||||||
Mfr: ASQMR19J062 TTI: ASQMR19J062 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.5N Both sides 2 bosses type | 0In Stock | ASQMR1 | SPST-NO | Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR19J052 TTI: ASQMR19J052 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Lead wire bottom Operating Force 1.5N Simulated roller lever | 0In Stock | ASQMR1 | SPST-NO | Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | Wire Lead | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR19J058 TTI: ASQMR19J058 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.5N Right 2 boss type | 0In Stock | ASQMR1 | SPST-NO | Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR19J059 TTI: ASQMR19J059 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.2N Left 2 boss type | 0In Stock | ASQMR1 | SPST-NO | Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR19J056 TTI: ASQMR19J056 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Lead wire left Operating Force 1.5N Simulated roller lever | 0In Stock | ASQMR1 | Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | Wire Lead | PCB Mount | Tray | |||||||
Mfr: ASQMR19J051 TTI: ASQMR19J051 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Lead wire bottom Operating Force 1.2N Pin Plunger | 0In Stock | ASQMR1 | SPST-NO | Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | Wire Lead | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR19J055 TTI: ASQMR19J055 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Lead wire left Operating Force 1.2N Pin Plunger | 0In Stock | ASQMR1 | Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | Wire Lead | PCB Mount | Tray | |||||||
Mfr: ASQMR19J057 TTI: ASQMR19J057 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.2N Right 2 boss type | 0In Stock | ASQMR1 | SPST-NO | Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR19J060 TTI: ASQMR19J060 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.5N Left 2 boss type | 0In Stock | ASQMR1 | SPST-NO | Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR19J061 TTI: ASQMR19J061 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.2N Both sides 2 bosses type | 0In Stock | ASQMR1 | SPST-NO | Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray |