Panasonic - Basic / Snap Action Switches
4,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Quick Connect | PCB Mount | ||||||
Mfr: AVL3415613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches FST LL Switch S | 0In Stock | AVL | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | |||||
0In Stock | AVL | Subminiature | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 1.47 N | Quick Connect | |||||||
0In Stock | AVL | Subminiature | SPST | OFF - ON | Simulated Roller Lever | 100 mA | 250 VAC | 125 VDC | 1.47 N | Quick Connect | PCB Mount | ||||||
0In Stock | AVL | Subminiature | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 1.47 N | Quick Connect | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Plunger, Pin | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Plunger | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | |||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | ||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Simulated Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | |||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | ||||||
Mfr: ABV1214513 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches | 0In Stock | ABV | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 250 VAC | 1.96 N | Quick Connect | Chassis Mount | IP67 | ABV1214513J | ||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Terminal | PCB Mount | IP40 | |||||
0In Stock | ABS | Subminiature | SPDT | Lever | 250 VAC | 30 VDC, 125 VDC | 1.47 N | Wire Lead | PCB Mount | IP67 | |||||||
0In Stock | ABS | ||||||||||||||||
Mfr: ABV1615613R TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches | 0In Stock | ABV-3R | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 250 VAC | 320 gf | Wire Lead | Chassis Mount | IP67 | |||||
Mfr: ABV1612503 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge LVR Wire | 0In Stock | ABV | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 2 N | Wire Lead | Chassis Mount | IP67 | Bulk | ||||
0In Stock | AV | Roller Lever | 100 mA | 250 VAC | 30 VDC | 1 N | Solder Pin | Chassis Mount | Bulk | ||||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount |