Panasonic - Basic / Snap Action Switches
4,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ASQ1 | Long Stroke | SPST-NO | OFF - ON | Simulated Roller Lever | 100 mA | 30 VDC | 1.5 N | Wire Lead | Chassis Mount | IP67 | ||||||
0In Stock | ASQ1 | Stroke | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA | 30 VDC | 1.5 N | Wire Lead | Chassis Mount | IP67 | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Quick Connect | PCB Mount | IP40 | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount | IP40 | |||||
0In Stock | AVT | Roller Lever | 3 A | 250 VAC | 125 VDC | 1 N | Solder Pin | Chassis Mount | Bulk | AVT32543-A | |||||||
0In Stock | AVL | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 250 VAC | 125 VDC | 0.59 N | Solder Pin | PCB Mount | IP40 | |||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 1.5 N | Solder Pin | PCB Mount | Tube | |||||||||
0In Stock | AV | Chassis Mount | Bulk | ||||||||||||||
0In Stock | AVM | Chassis Mount | Cut Tape | ||||||||||||||
0In Stock | ABJ | Ultraminiature | SPST-NO | OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 1.96 N | Wire Lead | Chassis Mount | IP67 | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Terminal | PCB Mount | IP40 | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin, Right Angle | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin, Right Angle | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin, Left Angle | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.25 N | Quick Connect | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Quick Connect | PCB Mount | ||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin, Right Angle | PCB Mount | |||||||
0In Stock | AVM | Lever | 5 A | 250 VAC | 125 VDC | 1.5 N | Quick Connect | Chassis Mount | Bulk | ||||||||
0In Stock | AVT | Plunger | 3 A | 250 VAC | 125 VDC | 0.5 N | Solder Pin | Chassis Mount | Bulk | ||||||||
0In Stock | AV | Plunger | 3 A | 250 VAC | 125 VDC | 1 N | Solder Pin | PCB Mount | Bulk | ||||||||
0In Stock | AV | Lever | 3 A | 250 VAC | 125 VDC | 1 N | Solder Pin | PCB Mount | Bulk | ||||||||
0In Stock | AV | Lever | 3 A | 250 VAC | 125 VDC | 0.5 N | Solder Pin | PCB Mount | Bulk | AV34329-A | |||||||
Mfr: ABV1620503 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches | 0In Stock | ABV | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 5 A | 250 VAC | 200 gf | Wire Lead | Chassis Mount | IP67 | Tube | ||||
Mfr: AH1560619-A TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Pin Plunger PCB | 0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1.5 N | Solder Pin | PCB Mount | Tube |