D3V - Aratas America LLC - Basic / Snap Action Switches
766 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D3V16G3C25 TTI: D3V-16G-3C25 Aratas Availability: 16In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 16In Stock | D3V | Miniature | SPST-NO | OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V16G3C25 | ||
Mfr: D3V16G21C25K TTI: D3V-16G2-1C25-K Aratas Availability: 700In StockBasic / Snap Action Switches LEVER 16A | 700In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | Bulk | D3V16G21C25K | |||
Mfr: D3V011C23 TTI: D3V-01-1C23 Aratas Availability: 370In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 370In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Each | D3V011C23 | ||
Mfr: D3V011A4K TTI: D3V-01-1A4-K Aratas Availability: 3,400In StockBasic / Snap Action Switches Miniature | 3,400In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.98 N | Solder Lug | Chassis Mount | IP40 | Each | D3V011A4K | ||
Mfr: D3V16G1C25K TTI: D3V-16G-1C25-K Aratas Availability: 950In StockBasic / Snap Action Switches 16A 2.9mm MountHole SPDT QC#187 PinPlngr | 950In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V16G1C25K | ||
Mfr: D3V21G1C4A TTI: D3V-21G-1C4A Aratas Availability: 20In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 20In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 21 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V21G1C4A | ||
Mfr: D3V16G41C25K TTI: D3V-16G4-1C25-K Aratas Availability: 163In StockBasic / Snap Action Switches SIM ROLLER LEVER 16A | 163In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Each | D3V16G41C25K | ||
Mfr: D3V16G51C25K TTI: D3V-16G5-1C25-K Aratas Availability: 950In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 950In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V16G51C25K | ||
Mfr: D3V16G2C25K TTI: D3V-16G-2C25-K Aratas Availability: 92In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 92In Stock | D3V | Miniature | SPST-NC | ON - (OFF) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V16G2C25K | ||
Mfr: D3V0121C23K TTI: D3V-012-1C23-K Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Each | D3V0121C23K | ||
Mfr: D3V0141C23 TTI: D3V-014-1C23 Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V0141C23 | ||
Mfr: D3V16G1C25 TTI: D3V-16G-1C25 Aratas Basic / Snap Action Switches 16A 3.1mm MountHole SPDT QC#187 PinPlngr | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V16G1C25 | ||
Mfr: D3V0151C23 TTI: D3V-015-1C23 Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V0151C23 | ||
Mfr: D3V1621C5 TTI: D3V-162-1C5 Aratas Availability: 0In StockBasic / Snap Action Switches Switch SPDT QC#250 Hinge Lever 1.96N 3A | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V1621C5 | ||
0In Stock | D3V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 6 A | 250 VAC | 250 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V6G3C3 | |||
Mfr: D3V1661C5 TTI: D3V-166-1C5 Aratas Availability: 0In StockBasic / Snap Action Switches Short Hinge Lever SPDT 1.96N 16A | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | Each | D3V1661C5 | ||
Mfr: D3V161C25K TTI: D3V-16-1C25-K Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | Each | D3V161C25K | ||||
Mfr: D3V1621C25K TTI: D3V-162-1C25-K Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V1621C25K | ||
Mfr: D3V1621A4 TTI: D3V-162-1A4 Aratas Availability: 0In StockBasic / Snap Action Switches Snap Action Switch | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 0.98 N | Solder Terminal | Chassis Mount | IP40 | Bulk | D3V1621A4 | ||
0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V161C5 | |||
Mfr: D3V16G3C25K TTI: D3V-16G-3C25-K Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D3V | Miniature | SPST-NO | OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Each | D3V16G3C25K | ||
Mfr: D3V16G61C25K TTI: D3V-16G6-1C25-K Aratas Availability: 0In StockBasic / Snap Action Switches ROLLER LEVER 16A | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V16G61C25K | ||
Mfr: D3V21G1C4AK TTI: D3V-21G-1C4A-K Aratas Availability: 0In StockBasic / Snap Action Switches LEVER 21A 250VAC 20 (4) A at 250 VAC | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 21 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V21G1C4AK | ||
Mfr: D3V-116-1C5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 11 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V1161C5 | |||
Mfr: D3V-161-1C4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V1611C4 |