Aratas America LLC - Basic / Snap Action Switches
3,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | V | SPST | ON - (OFF) | Lever | 16 A | 250 VAC | 200 gf | Quick Connect | V1622C5 V-162-2C5BYOMI V1622C5BYOMI | ||||||||
Mfr: D2FD-2L0-1H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Solder Pin Plunger 2A Silver Alloy SPDT | Not Available Online | D2FD | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 2 A | 125 VAC | 30 VDC | 2 N | Solder Lug | Chassis Mount | IP6X | D2FD2L01HBYOMI | |||
Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 125 VAC | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC01E | |||
Not Available Online | D3M | Subminiature | SPST | OFF - (ON) | Lever | 100 mA | 30 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | D3M01L1 | |||||
Mfr: VX-51-1C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Short hinge lever #187 Tab 50g | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | VX511C23 | ||||
Not Available Online | D3M | Subminiature | SPST | OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | D3M01K3 | |||||
Mfr: VX-56-1C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Hinge roller lever #187 Tab 30g | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 250 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX561C23 | |||
Not Available Online | SS-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | SS-01GLPTBYOMZ SS01GLPT SS01GLPTBYOMZ | ||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 0.74 N | Solder Lug | Chassis Mount | IP40 | D2F01FD | |||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Screw | Chassis Mount | IP40 | V151B5 | ||||
Mfr: SS-10GL13D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 10.1 A | 250 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | SS10GL13D | ||||
Mfr: V-15G2-1E5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | Lever | 15 A | 250 VAC | 8 VDC | 200 gf | Solder Lug | Chassis Mount | IP40 | 645575 V15G21E5K | ||||
Mfr: V-15G3-1B5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 2 N | Screw | Chassis Mount | IP40 | V15G31B5K | |||
Mfr: V-15G5-1B5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 2.4 N | Screw | Chassis Mount | IP40 | V15G51B5K | |||
Mfr: V-10G-1B5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Pin Plunger 10A 200 gf | Not Available Online | V | General Purpose | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 250 VAC | 250 VDC | 2 N | Screw | Chassis Mount | IP40 | V10G1B5K | |||
Mfr: V-10G5-1A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10 A | 250 VAC | 250 VDC | 2.4 N | Quick Connect | Chassis Mount | IP40 | V10G51A5K | ||||
Mfr: V-10G-2C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPST | ON - (OFF) | Plunger | 10 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | V10G2C24K | ||||
Mfr: V-10G1-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Short Hinge Lever 10A 100gf | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | V10G11C24K | |||
Mfr: D2HW-C263MR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HW-C263MRBYOMR D2HWC263MR D2HWC263MRBYOBI | |||
Mfr: D2HW-C271H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Simulate Leaf SPDT Solder M3 Screw Mt | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2HWC271HBYOMR | ||
Mfr: D2HW-C272MR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HW-C272MRBYOMR D2HWC272MR D2HWC272MRBYOBI | |||
Mfr: D2SW-3L3DS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Solder Pin | Chassis Mount | IP67 | D2SW3L3DS | |||
Mfr: D2VW-01L1A-1HS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 2 N | Solder Lug | Chassis Mount | IP67 | D2VW01L1A1HS | |||
Mfr: D3V-01-3C22 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | D3V | Miniature | SPST-NO | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.25 N | Quick Connect | Chassis Mount | IP40 | D3V013C22 | ||||
Mfr: V-15G-1B6-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches PIN PLUNGER SWITCH 400G MAX FORCE | Not Available Online | V | Miniature | SPST | ON - (OFF) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 4 N | Screw | Chassis Mount | IP40 | V15G1B6K |