Aratas America LLC - Basic / Snap Action Switches
3,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS10GLBYOMI TTI: SS-10GL Aratas Availability: 5,680In StockBasic / Snap Action Switches HINGE LVR SLR TERM | 5,680In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 10.1 A | 250 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS10GLNC SS10GLBYOMI | |||
Mfr: D2VW51HSCHN TTI: D2VW-5-1HS Aratas Availability: 50In StockBasic / Snap Action Switches PIN PLUNGER SOLDER | 50In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC, 250 VAC | 30 VDC | 2 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW51HS | ||
Mfr: D2SW3L1MS TTI: D2SW-3L1MS Aratas Availability: 10In StockBasic / Snap Action Switches HINGE LEVER W/ LEADS | 10In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2SW3L1MS | ||
Mfr: D2SW01L1HS TTI: D2SW-01L1HS Aratas Availability: 4,115In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 4,115In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW01L1HS | ||
Mfr: D2QWC073H TTI: D2QW-C073H Aratas Availability: 620In StockBasic / Snap Action Switches SPST-NO Sealed Sim. Roll Leaf Lever | 620In Stock | D2QW | Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1.5 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2QWC073H | |||
40In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1651C5 | |||
Mfr: D2HWC221HBYOMR TTI: D2HW-C221H Aratas Availability: 220In StockBasic / Snap Action Switches Long Hinge SPDT Solder M3 Screw Mt | 220In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2HWC221H D2HW-C221HBYOMR D2HWC221HBYOMR | ||
Mfr: V15G61C25KBYOMI TTI: V-15G6-1C25-K Aratas Availability: 50In StockBasic / Snap Action Switches SPDT 15A ROLLER/LVR | 50In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G61C25K V-15G6-1C25-KBYOMI V15G61C25KBYOMI | ||
Mfr: D2HWA201DBYOMR TTI: D2HW-A201D Aratas Availability: 1,875In StockBasic / Snap Action Switches PIN PLUNGER PCB | 1,875In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Pin | PCB Mount | IP67 | Bulk | D2HWA201D D2HW-A201DBYOMR D2HWA201DBYOMR | ||
Mfr: SS5D2BYOMI TTI: SS-5D2 Aratas Availability: 3,200In StockBasic / Snap Action Switches Pin plunger 150gf Straight vertical | 3,200In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Each | SS5D2BYOMI | |||
Mfr: V10G41C24KBYOMI TTI: V-10G4-1C24-K Aratas Availability: 930In StockBasic / Snap Action Switches 10A MiniSwtch SPDT Quik Conn Roll Lever | 930In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.6 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-10G4-1C24-KBYOMI V10G41C24KBYOMI | ||
Mfr: D2JW01K11 TTI: D2JW-01K11 Aratas Availability: 650In StockBasic / Snap Action Switches Hinge Lever Solder 82g | 650In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.15 N | Solder Pin | Chassis Mount | IP67 | Bulk | D2JW01K11 | |||
Mfr: D2JW01K21 TTI: D2JW-01K21 Aratas Availability: 500In StockBasic / Snap Action Switches Hinge Roller Lever Solder 100g | 500In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 0.98 N | Solder Pin | Chassis Mount | IP67 | Bulk | D2JW01K21 | |||
402In Stock | D3D | Miniature | SPST | OFF - (ON) | Plunger | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | Bulk | D3D131 | ||||
Mfr: V10G61C24KBYOMI TTI: V-10G6-1C24-K Aratas Availability: 150In StockBasic / Snap Action Switches Hinge Roller Lever | 150In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-10G6-1C24-K-BY-OMI V-10G6-1C24-KBYOMI V10G61C24K V10G61C24KBYOMI | ||
650In Stock | D3D | Miniature | SPST | OFF - (ON) | Lever | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | Bulk | D3D231 | ||||
Mfr: D2LS11BYOMZ TTI: D2LS-11 Aratas Availability: 12,000In StockBasic / Snap Action Switches Ultra Subminiature Basic Switch | 12,000In Stock | D2LS | Ultra Subminiature | SPST | OFF - (ON) | Button | 1 mA | 6 VDC | 1.2 N | Gull Wing Lead | PCB Mount | IP40 | Reel | D2LS11BYOMZ | |||
Mfr: V15G1C26KBYOMI TTI: V-15G-1C26-K Aratas Availability: 575In StockBasic / Snap Action Switches PIN PLUNGER SPDT 15A | 575In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G-1C26-KBYOMI V-15G-1C26-K-BY-OMI V15G1C26K V15G1C26KBYOMI | ||
Mfr: V15G3C25K TTI: V-15G-3C25-K Aratas Availability: 292In StockBasic / Snap Action Switches Pin Plunger 15A 200 gf | 292In Stock | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G3C25K | ||
3,420In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FFL | ||||
Mfr: D2HWBR231DRBYOMR TTI: D2HW-BR231DR Aratas Availability: 2,250In Stock2,500 On Order Expected 09-Jan-36 Basic / Snap Action Switches Subminiature Basic Switch | 2,250In Stock2,500 On Order Expected 09-Jan-36 | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Solder Lug | PCB Mount | IP67 | Bulk | D2HWBR231DRBYOMR | ||
Mfr: D3V16G51C25K TTI: D3V-16G5-1C25-K Aratas Availability: 950In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 950In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V16G51C25K | ||
850In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5F | ||||
Mfr: SS10GL2TBYOMI TTI: SS-10GL2T Aratas Availability: 275In StockBasic / Snap Action Switches Hinge Roller Lever 10.1A SPDT #110 50g | 275In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10.1 A | 250 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS10GL2T SS-10GL2TBYOMI SS10GL2TBYOMI | |||
Mfr: D2GWAL63DBYOMR TTI: D2GW-AL63D Aratas Availability: 50In StockBasic / Snap Action Switches SWITCH BASIC | 50In Stock | D2GW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 10 mA | 13.5 VDC | 1.5 N | Solder Lug | PCB Mount | IP67 | Tray | D2GWAL63DBYOMR |