Aratas America LLC - Basic / Snap Action Switches
3,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D3V-01-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 100 g | Quick Connect | Chassis Mount | D3V011C24K | |||||
Mfr: D3V-01-2C23-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 0.1A 125VAC 30VDC SPST-NC, Pin Plunger | Not Available Online | D3V | Chassis Mount | D3V012C23K | |||||||||||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | D2FA | ||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | D2FL2A | |||||
Mfr: D3V-11G4M-2C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Simulated Roller Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V11G4M2C24K | |||||
Mfr: D3V-11G4M-2C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Simulated Roller Lever | 11 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | D3V11G4M2C25K | |||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 10 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V101E25BYOMI | ||||
Mfr: V-15-3A5-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Heat Resistant | SPST | OFF - (ON) | Plunger | 15 A | 250 VAC | 200 gf | Solder Pin | Chassis Mount | V153A5T | |||||
Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V153C25 | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Screw | Chassis Mount | IP40 | V1551B6 | ||||
Mfr: V-15G-1C6-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V15G1C6K | |||
Mfr: V-15G-2C4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPST | ON - (OFF) | Plunger | 15 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | V15G2C4K | ||||
Mfr: V-15G-3C26-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPST | OFF - (ON) | Plunger | 15 A | 250 VAC | 250 VDC | 4 N | Quick Connect | Chassis Mount | IP40 | V15G3C261 V-15G-3C26-KBYOMI V15G3C26KBYOMI | |||
Mfr: V-16-2C25-L(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPST | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V162C25LR | ||||
Mfr: D3V-6G4M-3C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Simulated Roller Lever | 6 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V6G4M3C24K | |||||
Mfr: D2VW-5L1-3HS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | Solder Lug | Chassis Mount | IP67 | D2VW5L13HS | ||||
Mfr: D3V-11G1M-1A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V11G1M1A4K | |||||||||||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1631C5 | ||||
Mfr: V-16-3C6(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Basic Switch | SPST | OFF - (ON) | Plunger | 16 A | 250 VAC | 3.92 N | Quick Connect | Chassis Mount | IP40 | V163C6R | ||||
Mfr: V-166-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1661C25BYOMI | |||
Mfr: V-16G1-3C25-L(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPST | Lever | 16 A | 250 VAC | 8 VDC | Quick Connect | Chassis Mount | IP40 | V16G13C25LR | |||||
Mfr: V-16G5-1C24-K(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V16G51C24KR | |||
Mfr: V-16G5-1C25-K(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V16G51C25KR | |||
Mfr: VX-01-3C22 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | VX | Chassis Mount | VX013C22 | |||||||||||||
Mfr: D3V-6G6M-1A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 6 A | 250 VAC | 250 VDC | 0.6 N | Solder Pin | Chassis Mount | D3V6G6M1A4K |